R7FA2E1A72DFJ#AA0 | Renesas Electronics ARM 微控制器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

R7FA2E1A72DFJ#AA0

ARM MCU, RA Family RA2 Series RA2E1 Group Microcontrollers, ARM Cortex-M23, 32 bit, 48 MHz, 64 KB

R7FA2E1A72DFJ#AA0 | ARM 微控制器 | Renesas Electronics
Renesas Electronics
製造商: Renesas Electronics
替代料號: R7FA2E1A72DFJ#AA0
RoHS 6 Compliant

RA2E1 series is the RA family’s entry-level single-chip general purpose microcontroller based on the 48MHz Arm® Cortex®-M23 core. The optimized processing and Renesas’ low power process technology make it the industry's most energy-efficient ultra-low power MCU. The RA2E1 group supports a wide operating voltage range of 1.6V to 5.5V. It is ideal for battery-operated applications and other systems requiring high performance and low-energy consumption in space-constrained applications.

技術參數

  • 64KB program memory, 4KB data flash, 16KB RAM, 26 I/O ports
  • 16bit asynchronous timer x 2, 16bit x 6-ch, 32bit x 1-ch timer
  • 12bit x 10-ch ADC
  • RTC, LVD, DMA
  • 2ch low power analogue comparator
  • Enhanced Capacitive Touch Sensing Unit (CTSU)
  • SCI (UART, simple SPI, simple I2C), SPI/ I2C interface
  • AES128/25 security and encryption
  • Operating temperature range from -40 to 85°C
  • Available in 32 pin LQFP package

技術屬性

查找類似的料號
描述
產品範圍 RA Family RA2 Series RA2E1 Group Microcontrollers
MCU系列 RA
MCU系列 RA2

ECCN/UNSPSC

描述
ECCN: 3A991
全部清除 比較 (0/10)