R5F564MFCDLK#21 | Renesas Electronics 32 位微控制器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

R5F564MFCDLK#21

MCU 32-Bit RX600 RX CISC 2048KB Flash 3.3V 145-Pin TFLGA Tray

Renesas Electronics
製造商: Renesas Electronics
替代料號: R5F564MFCDLK#21
RoHS 10 Compliant

120-MHz 32-bit RX MCU, on-chip FPU, 240 DMIPS, up to 4-MB flash memory, 512-KB SRAM, various communications interfaces including IEEE 1588-compliant Ethernet MAC, full-speed USB 2.0 with battery charging, SD host interface (optional), quad SPI, and CAN, 12-bit A/D converter, RTC, encryption (optional), serial interface for audio, CMOS camera interface

技術參數

  • 32-bit RXv2 CPU core
    • Max. operating frequency: 120 MHz Capable of 240 DMIPS in operation at 120 MHz
    • Single precision 32-bit IEEE-754 floating point
    • Two types of multiply-and-accumulation unit (between memories and between registers)
    • 32-bit multiplier (fastest instruction execution takes one CPU clock cycle)
    • Divider (fastest instruction execution takes two CPU clock cycles)
    • Fast interrupt
    • CISC Harvard architecture with 5-stage pipeline
    • Variable-length instructions: Ultra-compact code
    • Supports the memory protection unit (MPU)
    • JTAG and FINE (two-line) debugging interfaces
  • Low-power design and architecture
    • Operation from a single 2.7- to 3.6-V supply
    • Low power consumption: A product that supports all peripheral functions draws only 0.3mA/MHz (Typ.).
    • RTC is capable of operation from a dedicated power supply.
    • Four low-power modes
  • On-chip code flash memory, no wait states
    • Supports versions with up to 4 Mbytes of ROM
    • 120-MHz operation, 8.3-ns read cycle (no wait states)
    • User code is programmable by on-board or off-board programming.
    • Programming/erasing as background operations (BGOs)
  • On-chip data flash memory
    • 64 Kbytes, reprogrammable up to 100,000 times
    • Programming/erasing as background operations (BGOs)

技術屬性

查找類似的料號
描述
最高工作溫度 85
程序內存大小 2048 KB
接口 CAN/CSI/I2C/SPI/UART
輸入/輸出數量 112
引腳數 145
集成電路貼裝 Surface Mount
最大工作頻率 120
集成電路外殼/封裝 TFLGA
產品範圍 RX Family RX600 Series RX64M Group Microcontrollers
裝置核心 RX
最低工作溫度 -40
MCU系列 RX
MCU系列 RX600
數據總線寬度 32 Bit

ECCN/UNSPSC

描述
ECCN: 3A991.a.2
計劃交貨期 B: 8542310000
HTSN: 8542310001
全部清除 比較 (0/10)