R5F562N8BDFB#V0 | Renesas Electronics 32 位微控制器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

R5F562N8BDFB#V0

MCU 32-Bit RX62N RX CISC 512KB Flash 2.7V to 3.6V 144-Pin LQFP Tray

R5F562N8BDFB#V0 | 32 位微控制器 | Renesas Electronics
Renesas Electronics
製造商: Renesas Electronics
替代料號: R5F562N8BDFB#V0
RoHS 10 Compliant

The RX62N Group is built around the RX core and is equipped with 1 channel of EtherC x 2 channels(max) of USB 2.0 Full-Speed (Host, Function and OTG) and 1 channel of CAN (optional) as a communications interface. The products are designed to not put a restriction on applications based on their communication method; add-ons are used to achieve different communication methods. They are also equipped with a rich set of system fail-safe functions such as power-on reset (POR), low voltage detection (LVD), and an independent watchdog timer.The RX621 Group is built around the RX core and is equipped with 2 channels (max) of USB 2.0 full-speed (Host, Function and OTG) and 1 channel of CAN as a communications interface. The products are designed to not put a restriction on applications based on their communication method; add-ons are used to achieve different communication methods. They are also equipped with a rich set of system fail-safe functions such as power-on reset (POR), low voltage detection (LVD), and an independent watchdog timer.

技術參數

  • RX CPU
  • o General registers: 32-bit x 16
  • o Multiplier: 32-bit multiplier
  • o Divider: Yes
  • o Multiply-accumulator: Yes (two types: memory-to-memory operations and register-to-register operations)
  • o Memory-protection unit (MPU)
  • Maximum operating frequency 100MHz
  • Power supply voltage 2.7 to 3.6V
  • Floating-point processing unit Single-precision floating-point processing unit (Supports add/subtract/compare/multiply/divide and other instructions)
  • Flash ROM (for program storage) Max. 512KB
  • Flash ROM (for data storage) 32KB
  • RAM Max. 96KB
  • Direct memory access controller (DMAC) x 4 channels
  • Data transfer controller (DTC)
  • Direct memory access controller designed exclusively (EXDMAC x 2 channels (Over 144-pin PKG Only)
  • 16-bit multifunction timer pulse unit (MTU2) x 12 channels
  • Port output enable
  • 16-bit compare match timer x 4 channels
  • 8-bit timer (TMR) x 4 channels
  • 4-bit Programmable pulse generator (PPG) x 2 channels (max)
  • 14-bit Independent watchdog timer (IWDT)
  • 8-bit Watchdog timer (WDT)
  • Real-time clock (RTC)
  • Serial communication interface (SCI) x 6 channels
  • I2C bus interface: Except 100-pin [2 channels], 100-pin [1channel]
  • Serial peripheral interface (RSPI) x 2 channels
  • SDRAM interface (max. 32-bit width; Over 144-pin PKG Only)
  • A/D converter (10-bit) x 8 channels [4 channels x 2 units] or (12-bit) x 8 channels [8 channels x 1 unit] (12-bit and 10-bit can not use at the same time.)
  • D/A converter (10-bit): Except 100-pin [2 channels], 100-pin [1channel]
  • USB2.0FullSpeed: 176-pin [2 channels, H/F/OTG], Except 176-pin [1channel, H/F/OTG]
  • CAN x 1 channel
  • EtherC with dedicated DMAC x 1 channel
  • CRC calculator
  • Low-speed on-chip oscillator (OCO)
  • Power-on reset circuit (POR)
  • Voltage detection circuit (LVD)
  • chip debugging function
  • Low power consumption 4 modes
  • o Sleep mode
  • o All-module clock stop mode
  • o Software standby mode
  • o Deep software standby mode
  • ROM capacity, RAM capacity and data flash capacity 512 Kbytes/96 Kbytes/32 Kbytes

技術屬性

查找類似的料號
描述
內存大小 96
集成電路貼裝 Surface Mount
裝置核心 RX
集成電路外殼/封裝 LQFP
引腳數 144
模數轉換器分辨率 10-bit, 12-bit
最大工作頻率 100
模數轉換器通道 16
程序內存大小 512 KB
數據總線寬度 32 Bit
最高工作溫度 85 °C
輸入/輸出數量 103
最低工作溫度 -40 °C
MCU系列 RX
MCU系列 RX600
產品範圍 RX Family RX600 Series RX62N Group Microcontrollers
接口 CAN/Ethernet/I2C/SPI

ECCN/UNSPSC

描述
ECCN: 3A991.a.2
計劃交貨期 B: 8542310000
HTSN: 8542310001

文件

您需要登錄才能查看內容
Add To Bom

文檔

標題 下載 類別 發布日期
REN2-P1607035 PCN EOL-Documentation 20160109
全部清除 比較 (0/10)