R5F56218BDLE#U0 | Renesas Electronics 32 位微控制器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

R5F56218BDLE#U0

MCU 32-Bit RX621 RX CISC 512KB Flash 3.3V 145-Pin TFLGA Tray

Renesas Electronics
製造商: Renesas Electronics
替代料號: R5F56218BDLE#U0
RoHS Non-Compliant

The RX62N Group is built around the RX core and is equipped with 1 channel of EtherC x 2 channels(max) of USB 2.0 Full-Speed (Host, Function and OTG) and 1 channel of CAN (optional) as a communications interface. The products are designed to not put a restriction on applications based on their communication method; add-ons are used to achieve different communication methods. They are also equipped with a rich set of system fail-safe functions such as power-on reset (POR), low voltage detection (LVD), and an independent watchdog timer.The RX621 Group is built around the RX core and is equipped with 2 channels (max) of USB 2.0 full-speed (Host, Function and OTG) and 1 channel of CAN as a communications interface. The products are designed to not put a restriction on applications based on their communication method; add-ons are used to achieve different communication methods. They are also equipped with a rich set of system fail-safe functions such as power-on reset (POR), low voltage detection (LVD), and an independent watchdog timer.

技術參數

  • RX CPU
  • o General registers: 32-bit x 16
  • o Multiplier: 32-bit multiplier
  • o Divider: Yes
  • o Multiply-accumulator: Yes (two types: memory-to-memory operations and register-to-register operations)
  • o Memory-protection unit (MPU)
  • Maximum operating frequency 100MHz
  • Power supply voltage 2.7 to 3.6V
  • Floating-point processing unit Single-precision floating-point processing unit
  • Flash ROM (for program storage) Max. 512KB
  • Flash ROM (for data storage) 32KB
  • RAM Max 96KB
  • Direct memory access controller (DMAC) x 4 channels
  • Data transfer controller (DTC)
  • Direct memory access controller designed exclusively (EXDMAC) x 2 channels (Over 144-pin PKG Only)
  • 16-bit multifunction timer pulse unit (MTU2) x 12 channels
  • Port output enable
  • 16-bit compare match timer x 4 channels
  • 8-bit timer (TMR) x 4 channels
  • 4-bit Programmable pulse generator (PPG) x 2 channels (max)
  • 14-bit Independent watchdog timer (IWDT)
  • 8-bit Watchdog timer (WDT)
  • Real-time clock (RTC)
  • Serial communication interface (SCI) x 6 channels
  • I2C bus interface: Except 100-pin [2 channels], 100-pin [1channel]
  • Serial peripheral interface (RSPI) x 2 channels
  • SDRAM interface (max. 32-bit width; Over 144-pin PKG Only)
  • A/D converter (10-bit) x 8 channels [4 channels x 2 units] or (12-bit) x 8 channels [8 channels x 1 unit] (12-bit and 10-bit can not use at the same time.)
  • D/A converter (10-bit): Except 100-pin [2 channels], 100-pin [1channel]
  • USB2.0FullSpeed: 176-pin [2 channels, H/F/OTG], Except 176-pin [1channel, H/F/OTG]
  • CAN x 1 channel
  • EtherC with dedicated DMAC x 1 channel
  • CRC calculator
  • Low-speed on-chip oscillator (OCO)
  • Power-on reset circuit (POR)
  • Voltage detection circuit (LVD)
  • Low power consumption 4 modes
  • o Sleep mode
  • o All-module clock stop mode
  • o Software standby mode
  • o Deep software standby mode

技術屬性

查找類似的料號
描述
模數轉換器分辨率 10-bit, 12-bit
數據總線寬度 32 Bit
程序內存大小 512 KB
MCU系列 RX600
MCU系列 RX
最低工作溫度 -40
最高工作溫度 85
最大工作頻率 100
模數轉換器通道 16
裝置核心 RX
接口 CAN/CSI/I2C/LIN/SPI/
輸入/輸出數量 105
集成電路外殼/封裝 TFLGA
集成電路貼裝 Surface Mount
產品範圍 RX Family RX600 Series RX621 Group Microcontrollers
引腳數 145

ECCN/UNSPSC

描述
ECCN: 3A991
計劃交貨期 B: 8542310000
HTSN: 8542310001
全部清除 比較 (0/10)