R5F52317ADFM#30 | Renesas Electronics 32 位微控制器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

R5F52317ADFM#30

MCU 32-Bit RX231 RXv2 CISC 384KB Flash 3.3V/5V 64-Pin LFQFP Tray

Renesas Electronics
製造商: Renesas Electronics
替代料號: R5F52317ADFM#30
RoHS 10 Compliant

MCU 32-Bit RX231 RXv2 CISC 384KB Flash 3.3V/5V 64-Pin LFQFP Tray

技術參數

32-bit RXv2 CPU core Max. operating frequency: 54 MHz Capable of 88.56 DMIPS in operation at 54 MHz Enhanced DSP: 32-bit multiply-accumulate and 16-bit multiply-subtract instructions supported Built-in FPU: 32-bit single-precision floating point (compliant to IEEE754) Divider (fastest instruction execution takes two CPU clock cycles) Fast interrupt CISC Harvard architecture with 5-stage pipeline Variable-length instructions, ultra-compact code On-chip debugging circuit Memory protection unit (MPU) supported Low power design and architecture Operation from a single 1.8-V to 5.5-V supply RTC capable of operating on the battery backup power supply Three low power consumption modes Low power timer (LPT) that operates during the software standby state On-chip flash memory for code 384 Kbyte capacities On-board or off-board user programming Programmable at 1.8 V For instructions and operands On-chip data flash memory 8 Kbytes (1,000,000 program/erase cycles (typ.)) BGO (Background Operation) On-chip SRAM, no wait states 64 Kbyte size capacities Data transfer functions DMAC: Incorporates four channels DTC: Four transfer modes ELC Module operation can be initiated by event signals without using interrupts. Linked operation between modules is possible while the CPU is sleeping Reset and supply management Eight types of reset, including the power-on reset (POR) Low voltage detection (LVD) with voltage settings Package : LFQFP

技術屬性

查找類似的料號
描述
產品範圍 RX Family RX200 Series RX231 Group Microcontrollers
程序內存大小 384 KB
最高工作溫度 85
接口 CAN/CSI/I2C/SPI/UART
集成電路外殼/封裝 LFQFP
集成電路貼裝 Surface Mount
輸入/輸出數量 44
最低工作溫度 -40
最大工作頻率 54
MCU系列 RX
MCU系列 RX200
引腳數 64

ECCN/UNSPSC

描述
ECCN: 3A991.a.2
計劃交貨期 B: 8542310000
HTSN: 8542310001

文件

您需要登錄才能查看內容
Add To Bom

文檔

標題 下載 類別 發布日期
REN2-RNCC-N-A0002299880-1 PCN EOL-Documentation 20160109
全部清除 比較 (0/10)