R5F513T5ADFL#30 | Renesas Electronics 32 位微控制器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

R5F513T5ADFL#30

32BIT MCU RX13T 128K LQFP48 -40TO+85C

R5F513T5ADFL#30 | 32 位微控制器 | Renesas Electronics
Renesas Electronics
製造商: Renesas Electronics
替代料號: R5F513T5ADFL#30
RoHS 6 Compliant

The RX13T is a new addition to the existing scalable RX motor control MCU line-up, targeting low-end BLDC motor applications. RX13T is the single chip that customers need to easily develop single motor control applications. RX13T supports FPU, has built-in DataFlash, as well as the strong peripheral functions of the rest of the RX family. On top of the enhanced specifications, RX13T is the first product in the RX family to release in a small 32-pin LQFP package that helps to further reduce board space. It is also available in a48-pin LFQFP package. Target applications are pumps, fan motors, refrigerators, vacuum cleaners and other low-end motor/inverter control applications.

技術參數

  • RX microcontrollers with RXv1 core
  • Enhanced analog function
  • Single precision FPU
  • 128 KB FLASH, 12 KB RAM, 4 KB Dataflash
  • 12-bit ADC (1 unit) with 3 simultaneous S/H
  • Built-in analog omparators (3 ch)
  • Build-in programmable gain amp (PGA 3 ch)
  • Safety functions
  • Supports 2.7V ~ 5.5V operation

技術屬性

查找類似的料號
描述
產品範圍 RX Family RX100 Series RX13T Group Microcontrollers
MCU系列 RX
MCU系列 RX100

ECCN/UNSPSC

描述
ECCN: 3A991

文件

您需要登錄才能查看內容
Add To Bom

文檔

標題 下載 類別 發布日期
RX13T Datasheet Product-Guides 20200323
全部清除 比較 (0/10)