R5F51306BDFN#30 | Renesas Electronics 32 位微控制器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

R5F51306BDFN#30

MCU 32-Bit RX130 RX Core CISC 256Kbyte Flash 32Kbyte RAM 2.5V/3.3V/5V 80-Pin LFQFP SMD Tray

Renesas Electronics
製造商: Renesas Electronics
替代料號: R5F51306BDFN#30
RoHS 10 Compliant

MCU 32-Bit RX130 RX Core CISC 256Kbyte Flash 32Kbyte RAM 2.5V/3.3V/5V 80-Pin LFQFP SMD Tray

技術參數

  • 32-bit RX CPU core
    • Max. operating frequency: 32 MHz Capable of 50 DMIPS in operation at 32 MHz
    • Accumulator handles 64-bit results (for a single instruction) from 32-bit × 32-bit operations
    • Multiplication and division unit handles 32-bit × 32-bit operations (multiplication instructions take one CPU clock cycle)
    • Fast interrupt
    • CISC Harvard architecture with 5-stage pipeline
    • Variable-length instructions, ultra-compact code
    • On-chip debugging circuit
  • Low power design and architecture
    • Operation from a single 1.8-V to 5.5-V supply
    • Three low power consumption modes
    • Low power timer (LPT) that operates during the software standby state
    • Supply current High-speed operating mode: 96 µ/MHz Supply current in software standby mode: 0.37 µA
    • Recovery time from software standby mode: 4.8 µs
  • On-chip flash memory for code, no wait states
    • Operation at 32 MHz, read cycle of 31.25 ns
    • No wait states for reading at full CPU speed
    • Programmable at 1.8 V
    • For instructions and operands
  • On-chip data flash memory
    • 8 Kbytes (1,000,000 program/erase cycles (typ.))
    • BGO (Background Operation)
  • On-chip SRAM, no wait states
    • 10- to 16-Kbyte size capacities
  • DTC
    • Four transfer modes
    • Transfer can be set for each interrupt source.
  • ELC
    • Module operation can be initiated by event signals without using interrupts.
    • Linked operation between modules is possible while the CPU is sleeping.
  • Reset and supply management
    • Eight types of reset, including the power-on reset (POR)
    • Low voltage detection (LVD) with voltage settings
  • Clock functions
    • External clock input frequency: Up to 20 MHz
    • Main clock oscillator frequency: 1 to 20 MHz
    • Sub clock oscillator frequency: 32.768 kHz
    • PLL circuit input: 4 MHz to 8 MHz
    • Low-speed on-chip oscillator: 4 MHz
    • High-speed on-chip oscillator: 32 MHz ± 1 %
    • IWDT-dedicated on-chip oscillator: 15 kHz
    • Generate a 32.768 kHz clock for the real-time clock
    • On-chip clock frequency accuracy measurement circuit (CAC)

技術屬性

查找類似的料號
描述
產品範圍 RX Family RX100 Series RX130 Group Microcontrollers
MCU系列 RX100
MCU系列 RX

ECCN/UNSPSC

描述
ECCN: 3A991
計劃交貨期 B: 8525601025
HTSN: 8542310001
全部清除 比較 (0/10)