R5F21357CNFP#30 | Renesas Electronics 16 位微控制器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

R5F21357CNFP#30

MCU 16-Bit R8C/35C R8C CISC 48KB Flash 3.3V/5V 52-Pin LQFP Tray

R5F21357CNFP#30 | 16 位微控制器 | Renesas Electronics
Renesas Electronics
製造商: Renesas Electronics
替代料號: R5F21357CNFP#30
RoHS 10 Compliant

The R8C/35C is based on the R8C CPU Core. Maximum operating frequency is 20 MHz. A Flash Memory Version is available. Internal Flash Memory is programmable on a single power source.

技術參數

  • 8-bit Multifunction Timer with 8-bit prescaler (Timer RA and RB): 2
  • 16-bit Input Capture/Output Compare Timer (Timer RC, RD): 3
  • 8-bit Real-Time Clock Timer with compare match function (Timer RE): 1
  • UART/Clock Synchronous Serial Interface: 3 channels
  • I2C-bus Interface (IIC)/Synchronous Serial Communication Unit: 1 channel
  • LIN Module: 1 channel (Timer RA, UART0)
  • 10-bit A/D Converter: 12 channels
  • 8-bit D/A Converter: 2
  • Comparator: 2
  • DTC (Data Transfer Controller): 1 channel
  • Watchdog Timer
  • Clock Generating Circuits: XIN Clock Generation Circuit, On-chip Oscillator (High/Low Speed), Sub Clock Generation Circuit
  • Oscillation Stop Detection Function
  • Voltage Detection Circuit
  • Power-on Reset Circuit
  • I/O Ports: 47 (incl. LED drive ports)
  • External Interrupt Pins: 9
  • Data Flash with Background Operation (BGO) function: 4 KB

技術屬性

查找類似的料號
描述
程序內存大小 48 KB
數據總線寬度 16 Bit
集成電路貼裝 Surface Mount
引腳數 52
最高工作溫度 85
MCU系列 R8C
MCU系列 R8C/3x
輸入/輸出數量 47
產品範圍 R8C Family R8C/3x Series R8C/35C Group Microcontrollers
裝置核心 R8C
接口 I2C/LIN/UART
集成電路外殼/封裝 LQFP
最低工作溫度 -20
最大工作頻率 20

ECCN/UNSPSC

描述
ECCN: 3A991.a.2
計劃交貨期 B: PARTS...
HTSN: PARTS...

文件

您需要登錄才能查看內容
Add To Bom

文檔

標題 下載 類別 發布日期
REN2-RNCC-N-A0002299880-1 PCN EOL-Documentation 20160109
全部清除 比較 (0/10)