R5F100LGAFA#30 | Renesas Electronics 16 位微控制器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

R5F100LGAFA#30

MCU 16-Bit RL78 CISC 128KB Flash 1.8V/2.5V/3.3V/5V 64-Pin LQFP Tray

R5F100LGAFA#30 | 16 位微控制器 | Renesas Electronics
Renesas Electronics
製造商: Renesas Electronics
替代料號: R5F100LGAFA#30
RoHS 10 Compliant
NCNR

RL78/G13 microcontrollers balance the industry's lowest level of consumption current (CPU: 66 μA/MHz, standby (STOP): 230 nA) and a high performance of 41 DMIPS (32 MHz). They have an on-chip oscillator, data flash, A/D converter, and more. Built-in safety features (function that detects illegal operation of hardware) enable support for the household appliance safety standard (IEC/UL 60730). With a broad 20 to 128-pin lineup and up to 512 KB on-chip flash memory, these microcontrollers can be used in a wide variety of applications from home and consumer appliances to industrial equipment.

技術參數

  • Ultra-Low Power Technology
    • 1.6 V to 5.5 V operation from a single supply
    • Stop (RAM retained): 0.23 µA, (LVD enabled): 0.31 µA
    • Halt (RTC + LVD): 0.57 µA
    • Snooze: 0.70 mA (UART), 1.20 mA (ADC)
    • Operating: 66 µA/MHz
  • 16-bit RL78 CPU Core
    • Delivers 41 DMIPS at maximum operating frequency of 32 MHz
    • Instruction Execution: 86% of instructions can be executed in 1 to 2 clock cycles
    • CISC Architecture (Harvard) with 3-stage pipeline
    • Multiply Signed & Unsigned: 16 x 16 to 32-bit result in 1 clock cycle
    • MAC: 16 x 16 to 32-bit result in 2 clock cycles
    • 16-bit barrel shifter for shift & rotate in 1 clock cycle
    • 1-wire on-chip debug function
  • Main Flash Memory
    • Density: 16 KB to 512 KB
    • Block size: 1 KB
    • On-chip single voltage flash memory with protection from block erase/writing
    • Self-programming with secure boot swap function and flash shield window function
  • Data Flash Memory
    • Data Flash with background operation
    • Data flash size: 4 KB to 8 KB size options
    • Erase Cycles: 1 Million (typ.)
    • Erase/programming voltage: 1.8 V to 5.5 V
  • RAM
    • 2 KB to 32 KB size options
    • Supports operands or instructions
    • Back-up retention in all modes
  • High-speed On-chip Oscillator
    • 32 MHz with +/−1% accuracy over voltage (1.8 V to 5.5 V) and temperature (−20 °C to 85 °C)
    • Pre-configured settings: 32 MHz, 24 MHz, 16 MHz, 12 MHz, 8 MHz, 6 MHz, 4 MHz, 3 MHz, 2 MHz, and 1 MHz
  • Reset and Supply Management
    • Power-on reset (POR) monitor/generator
    • Low voltage detection (LVD) with 14 setting options (Interrupt and/or reset function)
  • Data Memory Access (DMA) Controller
    • Up to 4 fully programmable channels
    • Transfer unit: 8- or 16-bit
  • Multiple Communication Interfaces
    • Up to 8 x I2C master
    • Up to 2 x I2C multi-master
    • Up to 8 x CSI/SPI (7-, 8-bit)
    • Up to 4 x UART (7-, 8-, 9-bit)
    • Up to 1 x LIN
  • Extended-Function Timers
    • Multi-function 16-bit timers: Up to 16 channels
    • Real-time clock (RTC): 1 channel (full calendar and alarm function with watch correction function)
    • Interval Timer: 12-bit, 1 channel
    • 15 kHz watchdog timer : 1 channel (window function)
  • Rich Analog
    • ADC: Up to 26 channels, 10-bit resolution, 2.1 µs conversion time
    • Supports 1.6 V
    • Internal voltage reference (1.45 V)
    • On-chip temperature sensor
  • Safety Features (IEC or UL 60730 compliance)
    • Flash memory CRC calculation
    • RAM parity error check
    • RAM write protection
    • SFR write protection
    • Illegal memory access detection
    • Clock stop/ frequency detection
    • ADC self-test
  • General Purpose I/O
    • 5V tolerant, high-current (up to 20 mA per pin)
    • Open-Drain, Internal Pull-up support
    • Different potential interface support: Can connect to a 1.8/2.5/3 V device
  • Operating Ambient Temperature
    • Standard: −40 °C to +85 °C
    • Extended: −40 °C to +105 °C

技術屬性

查找類似的料號
描述
引腳數 64
MCU系列 RL78
最低工作溫度 -40
產品範圍 RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers
MCU系列 RL78/G1x
輸入/輸出數量 58
最大工作頻率 32
集成電路貼裝 Surface Mount
接口 CSI/I2C/LIN/UART
集成電路外殼/封裝 LQFP
最高工作溫度 85
數據總線寬度 16 Bit
程序內存大小 128 Kb
裝置核心 RL78

ECCN/UNSPSC

描述
ECCN: 3A991
計劃交貨期 B: 8542310000
HTSN: 8542310001

文件

您需要登錄才能查看內容
Add To Bom

文檔

標題 下載 類別 發布日期
Renesas RL78 brochure Product-Guides 20130219
Renesas RL78/L13 Block Diagram Block-Diagram
全部清除 比較 (0/10)