DA7219-02VBA | Renesas Electronics 編碼解碼器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

DA7219-02VBA

Slim CODEC with Advanced Accessory Detect

Renesas Electronics
製造商: Renesas Electronics
替代料號: DA7219-02VBA
RoHS 10 Compliant

The DA7219 is an audio CODEC with in-built advancedaccessory detection (AAD) for mobile computing and accessoryapplications. This product contains a mono microphone toADC path with audio activity detection, and a stereo DAC toHP path. The AAD block supports 3 and 4 pole jacks, allowsthe automatic polarity switching of MIC/GND on CTIA or OMTPheadsets and also supports automatic button detection.

技術參數

  • High performance mono microphone to ADC record path with 90 dB SNR.
    • ADC digital filters with audio and voice mode high-pass characteristics
  • High performance stereo DAC to headphone playback path with 100 dB SNR.
    • DAC digital filters with audio and voice mode high-pass cutoff and 5-band equaliser
  • Advanced Accessory Detection supports
    • Three/four pole jack detection
    • MIC-Ground polarity switching
    • Multiple button detection
  • A hybrid analogue/digital automatic level control to dynamically control record level.
  • Digital Sidetone path with gain
  • Digital Tonegen with S-Ramp
  • System controller for simplified pop-free startup and shutdown.
  • Separate 24 kHz ADC/48 kHz DAC sample rates available
  • Shutdown mode for very low current consumption during standby
  • Phase-locked loop with sample rate tracking to generate system clock.
  • 4-wire digital audio interface with support for I2S, TDM and other audio formats.
  • 2-wire I2C compatible with support for High Speed mode up to 3.4MHz

技術屬性

查找類似的料號
描述
集成電路外殼/封裝 WLCSP
引腳數 32
集成電路貼裝 Surface Mount
最大電源電壓 2.5
最小電源電壓 1.7
產品範圍 DA7219 Series
器件類型 Audio Codec
最低工作溫度 -40 °C
最高工作溫度 85 °C

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: PARTS...
HTSN: PARTS...
全部清除 比較 (0/10)