DA16600MOD-AAE4WA32 | Renesas Electronics 多協定模組 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

DA16600MOD-AAE4WA32

802.11b/g/n Bluetooth 5.1 54Mbps 2.4GHz 2.1V to 3.6V 19dBm -97.5dBm

Renesas Electronics
製造商: Renesas Electronics
替代料號: DA16600MOD-AAE4WA32
RoHS 6 Compliant

DA16600MOD-AAE4WA32 is a DA16600MOD series highly integrated ultra-low-power Wi-Fi + Bluetooth® low energy combo module. This module includes the DA16200 which has an 802.11b/g/n radio (PHY), a baseband processor, a media access controller (MAC), on-chip memory, and a host networking application processor. DA16600 also has a DA14531 that has a 2.4 GHz transceiver and an Arm® Cortex-M0+® microcontroller with a RAM of 48 kB and a One-Time Programmable (OTP) memory of 32KB. The radio transceiver, the baseband processor, and the qualified Bluetooth® low energy stack are fully compliant with the Bluetooth Low Energy 5.1 standard. The DA16600 is a synthesis of breakthrough ultra-low-power technologies, which enables an extremely low-power operation in the module.

技術參數

  • Highly integrated ultra-low power Wi-Fi® system on a chip, u.FL connector variants
  • Full offload: SoC runs full networking OS and TCP/IP stack
  • General HW CRC engine, HW zeroing function for fast booting
  • Pseudo random number generator (PRNG)
  • IEEE 802.11b/g/n, 1x1, 20MHz channel bandwidth, 2.4GHz
  • Wi-Fi security: WPA/WPA2- enterprise/personal, WPA2 SI, WPA3 SAE, and OWE
  • Vendor EAP types: EAP-TTLS/MSCHAPv2, PEAPv0/EAP-MSCHAPv2, PEAPv1, EAPFAST, and EAP-TLS
  • Operating modes: Station, Soft AP, WPS-PIN/PBC for easy Wi-Fi provisioning
  • Fast Wi-Fi connections, 32-Mbit/4-Mbyte
  • 51 pins, operating temperature range from -40°C to 85°C

技術屬性

查找類似的料號
描述
工作頻率 2.4GHz
數據率 54 Mbps
頻率範圍 2.4 GHz
接收器靈敏度 -97.5 dBm
藍牙版本 Bluetooth 5.1
模組尺寸 14.3 x 24.3 x 3 mm
Wi-Fi 協定 802.11b/g/n
發射機靈敏度 Tz 19 dBm
工作溫度範圍 -40 to 85 °C
電源電壓範圍 2.1V to 3.6V V
產品範圍 DA16600MOD

ECCN/UNSPSC

描述
ECCN: 5A992.c
計劃交貨期 B: 8542390000
HTSN: 8542390001
全部清除 比較 (0/10)