DA14531-00000FX2 | Renesas Electronics 無線 SoC | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

DA14531-00000FX2

Bluetooth 5.1 SoC ARM Cortex-M0+ 16MHz Single Core 1.1V to 3.3V SMD 148-Pin HVQFN

DA14531-00000FX2 | 無線 SoC | Renesas Electronics
Renesas Electronics
製造商: Renesas Electronics
替代料號: DA14531-00000FX2
RoHS 6 Compliant

DA14531-00000FX2 is an ultra-low power SoC integrating a 2.4GHz transceiver and an Arm® Cortex-M0+ microcontroller with a RAM of 48 kB and a One-Time Programmable (OTP) memory of 32KB. It can be used as a standalone application processor or as a data pump in hosted systems. The radio transceiver, the baseband processor, and the qualified Bluetooth® low energy stack are fully compliant with the Bluetooth® Low Energy 5.1 standard. The DA14531 has dedicated hardware for the Link Layer implementation of Bluetooth® LE and interface controllers for enhanced connectivity capabilities. The application includes medical applications, disposables, beacons, proximity tags and trackers, wireless sensor nodes, fitness trackers, consumer health, smartwatches, human interface devices (HID), stylus pens, keyboards, mouse devices, trackpads, toys, industrial appliances.

技術參數

  • Supports up to three Bluetooth® LE connections, typical cold boot to radio active 35ms
  • Dedicated link layer and AES-128 encryption processor
  • Software-based true random number generator (TRNG)
  • Integrated Buck/Boost DCDC converter
  • Built-in temperature sensor for die temperature monitoring
  • Programmable reset circuitry
  • 2× general purpose timers with capture and PWM capabilities
  • I²C bus at 100KHz and 400KHz, 3-axis capable quadrature decoder, keyboard controller
  • Fully integrated 2.4GHz CMOS transceiver, single wire antenna
  • FCGQFN24 package, ambient temperature range from -40 to 85°C

技術屬性

查找類似的料號
描述
電源電壓範圍 1.1V to 3.3V V
工作溫度範圍 -40°C to 85°C °C
接口 I2C|SPI|UART
產品範圍 DA14531
SoC 類型 Bluetooth 5.1 SoC
應用 Beacons|Disposables|Human Interface Devices|Medical Applications|Proximity Tags and Trackers|Smartwa

ECCN/UNSPSC

描述
ECCN: EAR99
全部清除 比較 (0/10)