RFPA5542TR13 | Qorvo 射頻放大器 IC | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

RFPA5542TR13

RF Amp Chip Single Power Amplifier 5925MHz 5.25V 20-Pin QFN T/R

RFPA5542TR13 | 射頻放大器 IC | Qorvo
替代料號: RFPA5542TR13
RoHS 6 Compliant
NCNR

The RFPA5542 is a three-stage power amplifier (PA) designed for 802.11a/n/ac applications. The integrated input and output 50Ω match greatly reduces the layout area, bill of materials and manufacturability cost in the customer application. The PA is optimized to minimize the required external components to maintain linear performance. The RFPA5542 is manufactured on an advanced InGaP heterojunction bipolar transistor (HBT) process and is capable of achieving linear powers up to 23dBm with an EVM < 1.8% while maintaining excellent power added efficiency. The device is provided in a 4.0mm x 4.0mm x 0.90mm package that meets or exceeds the power requirements of IEEE802.11a/n/ac WiFi RF systems.

技術參數

  • Pout = 23dBm, 5V, 11ac, 80MHz MCS9 at 1.8% EVM
  • Pout = 25dBm, 5V, 11n, 20/40MHz MCS7 at 3% EVM
  • Typical Gain = 33dB
  • High PAE
  • Required external components minimized
  • Integrated Regulator
  • Input and Output Matched to 50Ω
  • Integrated Power Detector

技術屬性

查找類似的料號
描述
引腳數 20
工作電源電壓 1.8, 2.5, 3.3 V
集成電路外殼/封裝 QFN
增益類型 33 dB
通道數 1
頻率響應 RF 最大值 5.925 GHz

ECCN/UNSPSC

描述
ECCN: 5A991.g
計劃交貨期 B: PARTS...
HTSN: PARTS...
全部清除 比較 (0/10)