RFFM6904TR13 | Qorvo 射頻前端 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

RFFM6904TR13

RF Front End Module, 32 Pins, LGA

RFFM6904TR13 | 射頻前端 | Qorvo
Qorvo
製造商: Qorvo
替代料號: RFFM6904TR13
RoHS 6 Compliant
NCNR
Obsolete

The RFFM6904 is a single-chip front-end module (FEM) for applications in the 868MHz/900MHz ISM Band. The RFFM6904 addresses the need for aggressive size reduction for typical portable equipment RF front-end design and greatly reduces the number of components outside of the core chipset thus minimizing the footprint and assembly cost of the overall solution. The RFFM6904 contains an integrated 2 Watt PA, TX/RX transfer switch, LNA with bypass mode, and matching components. The RFFM6904 is packaged in a 32-pin, 8.0mm x 8.0mm x 1.2mm over molded laminate package with backside ground which greatly minimizes next level board space and allows for simplified integration.

技術參數

  • Integrated LNA, PA, and Transfer Switch
  • Small Form Factor 8.0mm x 8.0mm x 1.2mm
  • 50Ω Inputs and Outputs
  • Low Insertion Loss, High Isolation Transfer Switch
  • 33.5dBm PA Output Power
  • Low PA Harmonic Content

技術屬性

查找類似的料號
描述
最高工作溫度 85 °C
射頻主要功能 RF Front End Module
引腳數 32
集成電路外殼/封裝 LGA
最低工作溫度 -40 °C

ECCN/UNSPSC

描述
ECCN: 5A991.g
計劃交貨期 B: PARTS...
HTSN: PARTS...
全部清除 比較 (0/10)