PFS7626H | Power Integrations 功率因數校正控制器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

PFS7626H

PWRPFS7626H

PFS7626H | 功率因數校正控制器 | Power Integrations
Power Integrations
製造商: Power Integrations
替代料號: PFS7626H
RoHS 6 Compliant

HiperPFS-4 PFC controller with integrated 600V MOSFET and diode option are optimized for high PF and efficiency across load range. Devices incorporate a continuous conduction mode (CCM) boost PFC controller, gate driver and 600V power MOSFET in a single low-profile (GROUND pin connected) power package. HiperPFS-4 devices eliminate need for external current sense resistors, also eliminating their associated power loss and instead use an innovative control technique that adjusts the switching frequency over output load, input line voltage, and input line cycle. HiperPFS-4 uses advanced digital techniques for line monitoring, line feed-forward scaling, and power factor enhancement, while using analogue techniques for the core controller in order to maintain extremely low no-load power consumption. Applications includes PC, high-power adaptors, printer, high-power LED lighting, LCD TV, industrial, appliance, video game consoles, generic PFC converters and 80 Plus™ platinum designs.

技術參數

  • Continuous output power of 230W at 90VAC, 260W peak output power
  • Universal input devices (H and L packages) without integrated diode
  • High efficiency and power factor across load range
  • >95% efficiency from 10% load to 100% load, 60mW no-load consumption at 230VAC
  • Digital line peak detection for robust performance with distorted I/P voltage from UPS/generators
  • Digital power factor enhancer compensates for EMI filter and bridge distortion
  • Spread-spectrum across 60KHz window simplifies EMI filtering, programmable power good (PG) signal
  • UVLO, UV, OV, OTP, brown-in/out, cycle by-cycle current limit, power limiting
  • Withstands 305VAC steady-state and 410VAC abnormal input
  • Eliminates insulating pad/heat-spreader

技術屬性

查找類似的料號
描述
開關頻率最小值 22 kHz
集成電路貼裝 Through Hole
最高工作溫度 150 °C
引腳數 16
PFC 運行模式 Continuous Conduction Mode
集成電路外殼/封裝 eSIP
產品範圍 HiperPFS-4 Series
最大電源電壓 15 V
最小電源電壓 9.6 V
最低工作溫度 -40 °C
最高開關頻率 123 kHz

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 8542390000
HTSN: 8542390001
全部清除 比較 (0/10)