PFS7539H | Power Integrations 功率因數校正控制器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

PFS7539H

HiperPFS-3 Family PFC Controller IC, 90 VAC to 264 VAC Supply, 900 W out at 180 VAC, MOSFET, eSIP-13

PFS7539H | 功率因數校正控制器 | Power Integrations
Power Integrations
製造商: Power Integrations
替代料號: PFS7539H
RoHS 6 Compliant

The PFS7539H is a HiperPFS-3 family PFC controller in 16 pin eSIP package. The HiperPFS-3 device incorporates a continuous conduction mode boost PFC controller, gate driver, ultra-low reverse recovery (Qspeed) diode and high-voltage power MOSFET in a single, low-profile power package. HiperPFS-3 device eliminates the PFC converter’s need for external current sense resistors and the associated power loss and use an innovative control technique that adjusts the switching frequency over output load, input line voltage and even input line cycle. This control technique maximizes efficiency over the entire load range of the converter, particularly at light loads. It uses advanced digital techniques for line monitoring functions, line feed-forward scaling and power factor enhancement while using analogue techniques for core controller in order to maintain extremely low no-load power consumption. It is used in PCs, LCD TVs, notebooks, appliances, pumps, motors, fans, printers and LED lighting.

技術參數

  • Supply voltage range from 10.2V to 15V, operating current is 1.15mA
  • 95% efficiency from 10% load to full load, 60mW no-load consumption at 230VAC
  • Maximum continuous o/p power at 180VAC is 900W, peak o/p power is 1KW for high-line only i/p device
  • Programmable power good (PG) signal, frequency adjusted over line voltage and each line cycle
  • User selectable power limit
  • Integrated non-linear amplifier for fast output OV and UV protection and transient response
  • Digital line peak detection provides robust performance even with distorted i/p voltage from UPS
  • Digital power factor enhancer compensates for EMI filter and bridge distortion, PF 0.92 at 20% load
  • UVLO, UV, OV, OTP, brown-in/out, cycle-by-cycle current limit &power limit for overload protection
  • Operating temperature range from -40°C to 150°C

技術屬性

查找類似的料號
描述
PFC 運行模式 Continuous Conduction Mode
最高開關頻率 123 kHz
開關頻率最小值 22 kHz
集成電路貼裝 Through Hole
最高工作溫度 150 °C
引腳數 16
最低工作溫度 -40 °C
集成電路外殼/封裝 eSIP
產品範圍 HiperPFS-3 Series
最小電源電壓 9.6 V
最大電源電壓 15 V

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 8542390000
HTSN: 8542390001
全部清除 比較 (0/10)