BRD1163C-TL | Power Integrations 電機驅動器/控制器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

BRD1163C-TL

Half-bridge Motor Driver 13.8 to 15.2V 17-Pin InSOP-24C T/R

BRD1163C-TL | 電機驅動器/控制器 | Power Integrations
Power Integrations
製造商: Power Integrations
替代料號: BRD1163C-TL
RoHS 6 Compliant

BridgeSwitch™ family of integrated half-bridges dramatically simplifies development and production of high voltage inverter driven 1- or 3-phase PM or BLDC motor drives. It incorporates two high voltage N-channel power FREDFETs with low and high-side drivers in a single small-outline package. Internal power FREDFETs offer ultra-soft and ultrafast diodes ideally suited for hard switched inverter drives. Both drivers are self-supplied eliminating the need for an external auxiliary power supply. It provides a unique instantaneous phase current output signal simplifying implementation of sensor-less control schemes. The low-profile, compact footprint surface mount package offers extended creepage distances and allows heat sinking of both power FREDFETs through the printed circuit board. Used in 1 or 3-phase high voltage PM/BLDC motor drives, up to 400W typical inverter output power, appliances (dish washers, refrigerators), condenser fans in high efficiency air conditioners.

技術參數

  • FREDFET DC output current of 3A, continuous phase RMS current of 0.75A
  • Highest performance and design flexibility, enhanced safety and reliability features
  • Fully integrated half-bridge stage with up to 99.2% efficiency
  • 600V N-channel power FREDFETs, ultra-soft, fast recovery diode
  • Self-biased low-side and high-side drivers eliminates need for auxiliary power supply
  • Small footprint surface mount InSOP-24C package, exposed pads enable heat sinking through PCB
  • Adjustable cycle-by-cycle current limit for both FREDFETs, fail-safe operation
  • Internal dual level thermal overload protection, self-configuring system level monitoring input
  • Bi-directional bussed open drain single wire interface, reports status updates to system MCU
  • Status query through system MCU, device fault reset through system MCU

技術屬性

查找類似的料號
描述
引腳數 24
最大電源電壓 5 V
最低工作溫度 -40 °C
輸出電流 3 A
輸出個數 1
產品範圍 BridgeSwitch Series
電機類型 BLDC, PMSM, PMSM
輸出電壓 600 V
集成電路類型 Half Bridge Motor Driver
集成電路外殼/封裝 InSOP-EP
最高工作溫度 150 °C

ECCN/UNSPSC

描述
ECCN: EAR99
全部清除 比較 (0/10)