EXC14CE121U | Panasonic SMD 共模扼流圈 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

EXC14CE121U

Choke, Common Mode, 120 Ohm, 100 mA, 0.85mm x 0.65mm x 0.45mm

EXC14CE121U | SMD 共模扼流圈 | Panasonic
Panasonic
製造商: Panasonic
替代料號: EXC14CE121U
RoHS 10 Compliant

Choke, Common Mode, 120 Ohm, 100 mA, 0.85mm x 0.65mm x 0.45mm

技術參數

  • Small size and low-profi le (L 0.85 mm×W 0.65 mm×H 0.45 mm )
  • Filtering the noise of high-speed differential signaling lines and minimizing deformations of transmitted signal waveforms
  • Low DC resistance and insertion loss
  • High-Q fi lters with high impedance at around 1 GHz: CG type
  • Rigidly layered and sintered structure with high resistance to refl ow heat and mounting reliability
  • Lead, halogen, and antimony free
  • RoHS compliant

技術屬性

查找類似的料號
描述
Number of Poles 2
最高工作溫度 85
產品範圍 EXC14CE Series
最低工作溫度 -40
阻抗 120 Ohm
產品寬度 0.65 mm
直流電流額定值 100 mA
產品長度 0.85 mm
電感器外殼/封裝 302
電感器安裝 Surface Mount

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 8504500000
HTSN: 8504508000
全部清除 比較 (0/10)