EWTS9PDN11 | Panasonic 陀螺儀 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

EWTS9PDN11

Gyro Sensor MEMS 16-Pin SMD

Panasonic
製造商: Panasonic
替代料號: EWTS9PDN11
RoHS 6 Compliant
NCNR

This sensor is an SMD-type two-axis integrated angular rate sensor for consumer products. The ultra-miniature body has been achieved by integrating two MEMS silicon tuning forks on which a piezo electric thin film is directly formed, a bare IC chip, and other components into a single ceramic package. In addition to analog output for replacement of the existing model, digital output is also available with this series. Therefore, this series is ideal for image stabilizers of DSCs and DVCs.

技術參數

  • 2 shafts in a package, SMD type
  • Compact, Low-height 4.6 mm x 3.8 mm x 0.9 mm (T)
  • Capable of both analog and digital output
  • RoHS compliant

技術屬性

查找類似的料號
描述
引腳數 16

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: PARTS...
HTSN: PARTS...
全部清除 比較 (0/10)