NSVBAT54SWT1G | onsemi 小訊號蕭特基二極體 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

NSVBAT54SWT1G

Small Signal Schottky Diode, Dual Series, 30 V, 200 mA, 800 mV, 600 mA, 125 °C, SOT-323, 3 Pins

NSVBAT54SWT1G | 小訊號蕭特基二極體 | onsemi
替代料號: NSVBAT54SWT1G
RoHS 10 Compliant

NSVBAT54SWT1G is a dual series schottky barrier diode. It is designed for high-speed switching applications, circuit protection, and voltage clamping. Extremely low forward voltage reduces conduction loss. Miniature surface mount package is excellent for hand-held and portable applications where space is limited.

技術參數

  • Extremely fast switching speed, AEC-Q101 Qualified and PPAP Capable
  • Forward voltage is 0.35V typ (IF = 10mA, TA = 25°C)
  • Reverse voltage is 30V (TJ = 125°C), total power dissipation is 200mW at TA = 25°C
  • Forward current (DC) is 200mA, non-repetitive peak forward current tp < 10 msec is 600mA
  • Repetitive peak forward current is 300mA (Pulse Wave = 1 sec, Duty Cycle = 66%)
  • Reverse leakage is 0.5µA typ (VR = 25V, TA = 25°C)
  • Total capacitance is 7.6pF typ (VR = 1.0V, f = 1.0MHz, TA = 25°C)
  • Reverse recovery time is 5.0ns (IF = IR = 10mAdc, IR(REC) = 1.0mAdc, TA = 25°C)
  • Reverse breakdown voltage is 30V min (IR = 10A, TA = 25°C)
  • SOT-323 package, junction temperature range from -55 to 125°C

技術屬性

查找類似的料號
描述
二極體安装 Surface Mount
資質 AEC-Q101
二極體外殼樣式 Dual Series
二極體外殼樣式 SOT-323
最高工作溫度 125 °C
MSL 級別 MSL 1 - Unlimited
引腳數 3
反向重複峰值電壓 30 V
正向電壓最大值 800 mV
正向浪湧電流 600 mA
正向平均電流 200 mA
產品範圍 BAT54SW Series

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: PARTS...
HTSN: PARTS...
全部清除 比較 (0/10)