NRVBAF360T3G | onsemi 蕭特基整流器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

NRVBAF360T3G

Diode Schottky 60V 3A 2-Pin SMA-FL T/R

NRVBAF360T3G | 蕭特基整流器 | onsemi
onsemi
製造商: onsemi
替代料號: NRVBAF360T3G
RoHS 10 Exempt

This device employs the Schottky Barrier principle in a large area metal-to-silicon power diode. State-of-the-art geometry features epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for low voltage, high frequency rectification, or as free wheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system.

技術參數

  • Low Profile Package for Space Constrained Applications
  • Rectangular Package for Automated Handling
  • Highly Stable Oxide Passivated Junction
  • 150°C Operating Junction Temperature
  • Guard-Ring for Stress Protection
  • These are Pb-Free and Halide-Free Devices
  • All Packages are Pb-Free
  • NRVB Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable

技術屬性

查找類似的料號
描述
最高工作溫度 150
二極體安装 Surface Mount
MSL 級別 MSL 1 - Unlimited
正向平均電流 4
二極體外殼樣式 Single
引腳數 2
正向電壓最大值 630
二極體外殼樣式 DO-221AC (SMA Flat
反向重複峰值電壓 60

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 8541100080
HTSN: 8541100080
全部清除 比較 (0/10)