NLV9306USG | onsemi 轉換器/電平轉換器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

NLV9306USG

Bidirectional Voltage Level Translator, 2 Input, 2 ns, 0 V to 5.5 V, 8 Pins, US8

NLV9306USG | 轉換器/電平轉換器 | onsemi
onsemi
製造商: onsemi
替代料號: NLV9306USG
RoHS 10 Compliant
NCNR
Obsolete

The PCA9306 is a dual bidirectional IC Bus and SMBus voltage level translator with an enable (EN) input.

技術參數

  • 2-bit Bidirectional Translator for SDA and SCL Lines in MixedMode I2C Bus Applications
  • StandardMode, FastMode, and FastMode Plus I2C Bus and SMBus Compatible
  • Less Than 1.5 ns Maximum Propagation Delay to Accommodate StandardMode and FastMode I2C Bus Devices and Multiple Masters
  • Allows Voltage Level Translation Between:
    1.0 V Vref(1) and 1.8 V, 2.5 V, 3.3 V or 5 V Vbias(ref)(2)
    1.2 V Vref(1) and 1.8 V, 2.5 V, 3.3 V or 5 V Vbias(ref)(2)
    1.8 V Vref(1) and 3.3 V or 5 V Vbias(ref)(2)
    2.5 V Vref(1) and 5 V Vbias(ref)(2)
    3.3 V Vref(1) and 5 V Vbias(ref)(2)
  • Provides Bidirectional Voltage Translation With No Direction Pin
  • Low 3.5ONState Connection Between Input and Output Ports Provides Less Signal Distortion
  • OpenDrain I2C Bus I/O Ports (SCL1, SDA1, SCL2 and SDA2)
  • 5 V Tolerant I2C Bus I/O Ports to Support MixedMode Signal Operation
  • High Impedance SCL1, SDA1, SCL2 and SDA2 Pins for EN = LOW
  • LockUp Free Operation
  • Flow Through Pinout for Ease of Printed Circuit Board Trace Routing
  • Packages Offered:
    TSSOP8, US8, UQFN8
  • ESD Performance: 4000 V Human Body Model,
    400 V Machine Model
  • These are PbFree Devices

技術屬性

查找類似的料號
描述
輸出電流 64 mA
最大電源電壓 5.5 V
最低工作溫度 -55 °C
引腳數 8
最高工作溫度 125 °C
資質 AEC-Q100
邏輯類型 Bidirectional Voltage Level Translator
傳播時延 2 ns
最小電源電壓 0 V
輸入數量 2
集成電路外殼/封裝 US8

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: PARTS...
HTSN: PARTS...

文件

您需要登錄才能查看內容
Add To Bom

文檔

標題 下載 類別 發布日期
ON-PB21344X PCN EOL-Documentation 20160109
ON-PB21344X PCN Other-Documents 20160109
全部清除 比較 (0/10)