NLSV1T34MUTBG | onsemi 轉換器/電平轉換器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

NLSV1T34MUTBG

Voltage Level Translator, 1 Input, 1.6 ns, 0.9 V to 4.5 V, 6 Pins, UDFN-EP

NLSV1T34MUTBG | 轉換器/電平轉換器 | onsemi
onsemi
製造商: onsemi
替代料號: NLSV1T34MUTBG
RoHS 10 Compliant
NCNR
Obsolete

The NLSV1T34 is a 1-bit configurable dual supply voltage level translator. The input An and output Bn ports are designed to track two different power supply rails, VCCA and VCCB respectively. Both supply rails are configurable from 0.9 V to 4.5 V allowing universal low voltage translation from the input An to the output Bn port.

技術參數

  • Wide VCCA and VCCB Operating Range: 0.9 V to 4.5 V
  • High-Speed w/ Balanced Propagation Delay
  • Inputs and Outputs have OVT Protection to 4.5 V
  • Non-preferential VCCA and VCCB Sequencing
  • Power-Off Protection
  • UltraSmall Packaging: 1.45 mm x 1.0 mm ULLGA6 2.0 mm x 2.1 mm SC88A 1.2 mm x 1.0 mm UDFN6 1.45 mm x 1.0 mm UDFN6
  • This is a Pb and Halide Free Device

技術屬性

查找類似的料號
描述
引腳數 6
集成電路外殼/封裝 UDFN-EP
輸入數量 1
最小電源電壓 0.9 V
最高工作溫度 85 °C
最低工作溫度 -40 °C
傳播時延 1.6 ns
邏輯類型 Voltage Level Translator
輸出電流 24 mA
最大電源電壓 4.5 V

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: PARTS...
HTSN: PARTS...
全部清除 比較 (0/10)