NCV7702BDWR2G | onsemi 電機驅動器/控制器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

NCV7702BDWR2G

H-Bridge Motor Driver 24-Pin SOIC T/R

NCV7702BDWR2G | 電機驅動器/控制器 | onsemi
替代料號: NCV7702BDWR2G
RoHS 10 Compliant
NCNR

This dual full−bridge driver IC is intended for 14 V automotive stepper and DC motor applications. Its four half−bridge outputs are configured as two channels and are programmed by six TTL compatible inputs, allowing flexible control of bridge operation. The device operates in standby mode, run mode, or brake mode and typically consumes less than 1 uA while in standby. In run mode, each half−bridge output can deliver load current in either direction. Brake mode activates the low side transistors or high side transistors at the selected outputs. On−chip recirculation diodes are provided, and the IC has multiple fault protection modes.Overcurrent detection protects against shorted loads between outputs and shorts to supply or ground at each output. An overcurrent fault condition activates an internal timer, which modulates faulted outputs at low duty cycle. An overcurrent condition in one channel does not affect operation in the other. Overvoltage and overtemperature detection are also provided, and turn off all bridge outputs during these fault conditions. Recovery from all fault conditions is automatic; the IC will resume normal operation in its previously selected mode upon fault resolution. Diagnostic ability is provided by two open−collector STATUS outputs which report the fault status of each channel independently during overcurrent faults, and together during overvoltage or overtemperature faults.

技術參數

  • Single 7 V to 16 V Supply
  • Low Standby Current: < 1.0 µA Typical
  • 3.3 V / 5 V Compatible Inputs
  • Independent Channel Enable
  • Full-Bridge, Half-Bridge, High Side or Low Side Drive
  • On-Chip Recirculation Diodes
  • Fault Protection with Automatic Recovery
  • Overcurrent Protection
  • Overvoltage Protection
  • Overtemperature Protection
  • Fault Diagnostic STATUS Outputs
  • Internally Fused Leads in SO24L Package
  • AEC Qualified
  • PPAP Capable

技術屬性

查找類似的料號
描述
資質 AEC-Q100
最高工作溫度 150 °C
引腳數 24
集成電路外殼/封裝 SOIC
電機類型 DC, Stepper, Stepper
最低工作溫度 -65 °C
集成電路類型 H-Bridge Driver
輸出個數 4
最小電源電壓 7 V
最大電源電壓 16 V

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: PARTS...
HTSN: PARTS...
全部清除 比較 (0/10)