NCP81292MNTXG | onsemi 熱插拔控制器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

NCP81292MNTXG

Hot Swap Controller 8-CH 18V 32-Pin QFN T/R

NCP81292MNTXG | 熱插拔控制器 | onsemi
onsemi
製造商: onsemi
替代料號: NCP81292MNTXG
RoHS 6 Compliant
NCNR
Obsolete

NCP81292 is a 50A, electronically re-settable, in-line fuses for use in 12V, high current applications such as servers, storage and base stations. The NCP81292 offers a very low 0.65mohm integrated MOSFET to reduce solution size and minimize power loss. It also integrates a highly accurate current sensor for monitoring and overload protection. It has auto retry mode for protection features such as current-limit after delay, fast short circuit protection, ovetemperature shutdown and excessive soft−start duration. It protects backplane or bus from collapsing, reduce power losses, allows easy measure of current into an ADC, ensures current are close to each other during soft start when paralleled and allows for optimum thermal dissipation. Applications include servers, storage, base band unit and 12V backplanes.

技術參數

  • Co-packaged power switch, hot swap controller and current sense
  • Up to 50A continuous, 80A peak output current
  • Optional enable controlled output pulldown when disabled
  • Enable input
  • Programmable soft start, programmable, multi-level current limit
  • Accurate analogue load current monitor, programmable overcurrent alert output
  • Analog temperature output, status fault OK output
  • Operating temperature from −40°C to 125°C
  • Can be paralleled for higher current applications, built-in insertion delay for hot swap application
  • Internal switch fault diagnostics, low power auxiliary output voltage

技術屬性

查找類似的料號
描述
最小電源電壓 4.8 V
集成電路貼裝 Surface Mount
最低工作溫度 -40 °C
最高工作溫度 125 °C
通道數 1
集成電路外殼/封裝 LQFN-EP
最大電源電壓 18 V
芯片功能 Hot Swap Smart Fuse
電源開關 MOSFET
引腳數 32

ECCN/UNSPSC

描述
ECCN: EAR99
全部清除 比較 (0/10)