NCP3020BDR2G | onsemi PWM 控制器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

NCP3020BDR2G

DC DC Cntrlr Single-OUT Synchronous Buck Controller/PWM DC to DC Controller 4.7V to 28V Input 8-Pin SOIC T/R

NCP3020BDR2G | PWM 控制器 | onsemi
onsemi
製造商: onsemi
替代料號: NCP3020BDR2G
RoHS 10 Compliant
NCNR
Obsolete

The NCP3020 is a Synchronous Buck Controller (PWM Controller) designed to operate from a wide input range and is capable of producing an output voltage as low as 0.6 V. The NCP3020A provides integrated gate drivers and an internally set 300 kHz oscillator (600 kHz for the NCP3020B). The NCP3020 has an externally compensated transconductance error amplifier with an internally fixed soft-start. Protection features include lossless current limit and Short Circuit Protection, Output Overvoltage protection, Output Undervoltage protection, and Input Undervoltage Lockout. The NCP3020 is currently available in a SOIC-8 package.

技術參數

  • Input voltage from 4.7 V to 28 V
  • 0.6 V +/-1.5% Reference Voltage
  • 300 kHz Operation (NCP3020B - 600 kHz)
  • >1A Drive Capability
  • Current Limit and Short Circuit Protection
  • Output Overvoltage and Undervoltage Detection
  • Transconductance Amplifier with External Compensation
  • Integrated boost diode
  • Regulated Soft-start
  • AEC-Q100 and PPAP compliant (NCV3020)
  • These are Pb-Free Devices

技術屬性

查找類似的料號
描述
拓撲結構 Synchronous Buck (Step Down)
開關頻率最小值 550 kHz
集成電路外殼/封裝 NSOIC
最小占空比 7 %
最高開關頻率 650 kHz
最高工作溫度 140 °C
引腳數 8
集成電路貼裝 Surface Mount
最低工作溫度 -40 °C
最大佔空比 80 %
通道數 1
典型開關頻率 600 kHz
最小電源電壓 4.7 V
最大電源電壓 28 V
電源控制器類型 Single Ended Controller

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 8542390000
HTSN: 8542390001
全部清除 比較 (0/10)