NCP1094MNRG | onsemi PoE - 以太網供電控制器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

NCP1094MNRG

Power Over Ethernet (POE) Controller, 57 V, 5 mA, IEEE 802.3af/at, 31 V UVLO, 10 Pins, DFN-EP

NCP1094MNRG | PoE - 以太網供電控制器 | onsemi
替代料號: NCP1094MNRG
RoHS 10 Compliant
NCNR
Obsolete

NCP1094MNRG is an integrated IEEE 802.3at PoE-PD interface controller. It is a high-power HIPO™ Power over Ethernet Powered Device (PoE-PD) product family and integrates an IEEE 802.3at PoE-PD interface controller. Both variants incorporate the required functions such as detection, classification, under voltage lockout, inrush, and operational current limit. A power good and NCLASS_AT signal have been added to guarantee proper enabling/disabling of the DC-DC controller for both type-I and type-II operation. It is fabricated in a robust high-voltage process and integrates a rugged vertical N-channel DMOS suitable for the most demanding environments and capable of withstanding harsh environments such as hot swap and cable ESD events. It complements ON Semiconductor’s ASSP portfolio in industrial devices and can be combined with stepper motor drivers, CAN bus drivers, and other high-voltage interfacing devices to offer complete solutions to the industrial and security market.

技術參數

  • Fully supports IEEE 802.3af/at specifications, programmable classification current
  • Support two event classification-signature, open-drain power good indicator
  • Inrush current with Rinrush = 169kohm is 120mA typ (Measured at RTN-VPORTN = 3V)
  • Pass switch disabling input for rear auxiliary supply operation
  • Over-temperature protection
  • Vertical N-channel DMOS pass-switch offers the robustness of discrete MOSFETs
  • Pass-switch Rds-on is 0.6ohm typ (Measured with I(RTN) = 200mA)
  • Operating current limit with Rinrush = 169kohm is 680mA typ (Current limit threshold)
  • Thermal shutdown threshold is 150°C Tj min (Tj = junction temperature)
  • DFN10 package, ambient temperature range from -40 to 85°C

技術屬性

查找類似的料號
描述
最高工作溫度 85 °C
集成電路貼裝 Surface Mount
引腳數 10
產品範圍 NCP109x Series
最小電源電壓 0 V
集成電路外殼/封裝 DFN-EP
PoE標準 IEEE 802.3af, IEEE 802.3at
最低工作溫度 -40 °C
通道數 1
輸入電壓 57 V
UVLO 31 V
最大電源電壓 57 V
PoE控制器類型 PD Controller
輸出電流最大值 5 mA
最大功率 25.5 W

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 8542390000
HTSN: 8542390001

文件

您需要登錄才能查看內容
Add To Bom

文檔

標題 下載 類別 發布日期
ON Semiconductor, NCP1593, icon Application-Guides 20130206
全部清除 比較 (0/10)