MC33035DWR2G | onsemi 電機驅動器/控制器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

MC33035DWR2G

Brushless DC Motor Controller 24-Pin SOIC T/R

MC33035DWR2G | 電機驅動器/控制器 | onsemi
替代料號: MC33035DWR2G
RoHS 10 Compliant

The MC33035 is a high performance second generation monolithic brushless DC motor controller containing all of the active functions required to implement a full featured open loop, three or four phase motor control system. This device consists of a rotor position decoder for proper commutation sequencing, temperature compensated reference capable of supplying sensor power, frequency programmable sawtooth oscillator, three open collector top drivers, and three high current totem pole bottom drivers ideally suited for driving power MOSFETs. Also included are protective features consisting of undervoltage lockout, cycle-by-cycle current limiting with a selectable time delayed latched shutdown mode, internal thermal shutdown, and a unique fault output that can be interfaced into microprocessor controlled systems. Typical motor control functions include open loop speed, forward or reverse direction, run enable, and dynamic braking. The MC33035 is designed to operate with electrical sensor phasings of 60° /300°or 120° /240° , and can also efficiently control brush DC motors.

技術參數

  • 10 to 30 V Operation
  • Undervoltage Lockout
  • 6.25 V Reference Capable of Supplying Sensor Power
  • Fully Accessible Error Amplifier for Closed Loop Servo Applications
  • High Current Drivers Can Control External 3-Phase MOSFET Bridge
  • Cycle-By-Cycle Current Limiting
  • Pinned-Out Current Sense Reference
  • Internal Thermal Shutdown
  • Selectable 60° /300°or 120° /240°Sensor Phasings
  • Can Efficiently Control Brush DC Motors with External MOSFET H-Bridge

技術屬性

查找類似的料號
描述
資質 AEC-Q100
引腳數 24
集成電路外殼/封裝 WSOIC
輸出電壓 18.9 V
集成電路類型 BLDC Motor Controller
輸出個數 6
最高工作溫度 85 °C
最低工作溫度 -40 °C
最小電源電壓 10 V
輸出電流 10 mA
最大電源電壓 40 V

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: PARTS...
HTSN: PARTS...
全部清除 比較 (0/10)