MBR230LSFT1G | onsemi 蕭特基整流器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

MBR230LSFT1G

Schottky Rectifier, 30 V, 2 A, Single, SOD-123FL, 2 Pins, 430 mV

MBR230LSFT1G | 蕭特基整流器 | onsemi
onsemi
製造商: onsemi
替代料號: MBR230LSFT1G
RoHS 10 Exempt

The Schottky Rectifier employs the Schottky barrier principle with a large area metal-to-silicon power diode. It is ideally suited for low voltage, high frequency rectification or as free wheeling and polarity protection diodes in surface mount applications, where compact size and weight are critical to the system. This package also provides an easy to work with alternative to the leadless 34 package style. Because of its small size, it is ideal for use in portable and battery powered products such as cellular and cordless phones, chargers, notebook computers, printers, PDAs and PCMICA cards. Typical applications are ac/dc and dc-dc converters, reverse battery protection and ORing or multiple supply voltages and any other application where performance and size are critical.

技術參數

  • Guardring for Stress Protection
  • Low Forward Voltage Drop
  • 125 C Operating Junction Temperature
  • Epoxy Meets UL94, V-0
  • Package Designed for Optimal Automated Board Assembly
  • Cathode Lead Indicated by polarity Band
  • ESD Ratings, Machine Model = C, Human Body Model = 3B
  • Device Meets MSL 1 Requirements
  • Lead Finish: 100% Matte Sn (Tin)
  • This is a Pb-Free Device

技術屬性

查找類似的料號
描述
最高工作溫度 125
正向電壓最大值 430
二極體安装 Surface Mount
反向重複峰值電壓 30
MSL 級別 MSL 1 - Unlimited
正向平均電流 2
二極體外殼樣式 Single
二極體外殼樣式 SOD-123FL
引腳數 2

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: PARTS...
HTSN: PARTS...

文件

您需要登錄才能查看內容
Add To Bom

文檔

標題 下載 類別 發布日期
SOD123FL Package Â] Clip and Leadframe Design Change. PCN-Documentation 20200703
SOD123FL Package - Clip and Leadframe Design Change. PCN-Documentation 20201216
ON-FPCN21381X PCN EOL-Documentation 20160109
全部清除 比較 (0/10)