MAX809STRG | onsemi 電壓監控器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

MAX809STRG

Processor Supervisor 2.93V 1.2V to 4.9V 3-Pin SOT-23 T/R

MAX809STRG | 電壓監控器 | onsemi
onsemi
製造商: onsemi
替代料號: MAX809STRG
RoHS 10 Compliant

The MAX809STRG is a Supervisor Circuit with active-low RESET output. The 3-pin microprocessor reset monitor designed to monitor VCC in digital systems and provide a reset signal to the host processor when necessary. No external components are required. The reset output is driven active within 10 seconds of VCC falling through the reset voltage threshold. Reset is maintained active for a timeout period which is trimmed by the factory after VCC rises above the reset threshold. It is optimized to reject fast transient glitches on the VCC line.

技術參數

  • Very low supply current
  • VCC transient immunity
  • RESET output guaranteed to VCC = 1V
  • Compatible with hot plug applications

技術屬性

查找類似的料號
描述
延時 460 ms
集成電路貼裝 Surface Mount
引腳數 3
監測電壓數 1
最小電源電壓 1.2 V
產品範圍 MAX809 Series
最大電源電壓 5.5 V
最低工作溫度 -40 °C
電源電流 800 nA
集成電路外殼/封裝 SOT-23
最高工作溫度 105 °C
復位輸出類型 Active-Low, Push-Pull, Push-P

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: PARTS...
HTSN: PARTS...

文件

您需要登錄才能查看內容
Add To Bom

文檔

標題 下載 類別 發布日期
ON-PB21344X PCN EOL-Documentation 20160109
ON-PB21344X PCN Other-Documents 20160109
全部清除 比較 (0/10)