FUSB2805MLX | onsemi USB接口 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

FUSB2805MLX

USB OTG Transceiver, USB 2.0, 2.7 V to 4.5 V, 32 Pins, WQFN

FUSB2805MLX | USB接口 | onsemi
onsemi
製造商: onsemi
產品分類: 驅動和接口, USB接口
替代料號: FUSB2805MLX
RoHS 10 Compliant

FUSB2805MLX is a USB2.0 high-speed OTG transceiver with ULPI interface. This UTMI+ low-pin interface (ULPI) transceiver is compliant with the universal serial bus specification Rev 2.0 (USB2.0), the ULPI Specification Rev. 1.1, and the On-The-Go (OTG) supplement to USB2.0. This is optimized to connect the USB2.0 host, peripheral, or OTG-controller to the USB connector via the ULPI link. Data can be transmitted and received at high speed (480Mbps), full speed (12Mbps), and low speed (1.5Mbps) through a 12bit (SDR) interface. Applications include set-top box video camera, MP3 player, cell phone, digital still camera, PDA, DVD recorder, scanner, printer.

技術參數

  • Complies with USB 2.0, OTG Rev 1.3 supplement, and ULPI Rev 1.1 specifications
  • Integrated termination resistors meet USB2.0 resistor ECN
  • Integrated serializer and deserializer
  • Insertion and removal of stuffed bits as appropriate
  • USB clock and data recovery to ±150ppm
  • Supports USB OTG Rev 1.3 host negotiation protocol and session request protocol
  • 15kV ESD, IEC 61000 board level, air gap
  • 1.4V maximum power-on reset trip voltage (referenced to VDDIO supply)
  • 25mA typ operating supply current (full-speed data at 12MHz, 50pF load)
  • 32 terminal MLP package, operating temperature range from -40 to +85°C

技術屬性

查找類似的料號
描述
引腳數 32
集成電路外殼/封裝 WQFN
最低工作溫度 -40 °C
數據率 480 Mbps
端口數 1
USB 芯片類型 USB OTG Transceiver
最大電源電壓 4.5 V
最小電源電壓 2.7 V
最高工作溫度 85 °C
USB標準 USB 2.0

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 8542390000
HTSN: 8542390001

文件

您需要登錄才能查看內容
Add To Bom

文檔

標題 下載 類別 發布日期
FUSB2805MLX 32LD,MLP,QUAD,JEDEC MO-220, VARIATION WHHD-2, 5MM SQUARE Part-Block-Diagram 20101006
全部清除 比較 (0/10)