EMX1DXV6T1G | onsemi 雙極電晶體陣列 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

EMX1DXV6T1G

Trans GP BJT NPN 50V 0.1A 6-Pin SOT-563 T/R

EMX1DXV6T1G | 雙極電晶體陣列 | onsemi
onsemi
製造商: onsemi
替代料號: EMX1DXV6T1G
RoHS 10 Compliant

This Dual NPN Bipolar Transistor is designed for general purpose amplifier applications. This device is housed in the SOT-563 package which is designed for low power surface mount applications, where board space is at a premium.

技術參數

  • High hFE, 210-460 (Typical)
  • Low VCE(sat), < 0.5V
  • Pb-free Solder Plating
  • These are Pb-Free Devices
  • NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AECQ101
    Qualified and PPAP Capable

技術屬性

查找類似的料號
描述
最高工作溫度 150
電晶體極性 Dual NPN
電晶體安装 Surface Mount
連續集電極電流NPN 100
電晶體外殼樣式 SOT-563
MSL 級別 MSL 1 - Unlimited
過渡頻率NPN 180
功率耗散NPN 500
引腳數 6
最大集電極發射極電壓NPN 50
直流電流增益hFE最小值NPN 120

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: PARTS...
HTSN: PARTS...
全部清除 比較 (0/10)