BZX84C3V0LT1G | onsemi 齐纳二極體 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

BZX84C3V0LT1G

Diode Zener Single 3V 7% 300mW 3-Pin SOT-23 T/R

BZX84C3V0LT1G | 齐纳二極體 | onsemi
onsemi
製造商: onsemi
替代料號: BZX84C3V0LT1G
RoHS 10 Compliant

This series of Zener diodes is offered in the convenient, surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.

技術參數

  • Zener Breakdown Voltage 3 V
  • 225 mW Rating on FR−4 or FR−5 Board
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • ESD Rating of Class 3 (> 16 kV) per Human Body Model
  • Tight Tolerance Series Available
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These Devices are Pb−Free and are RoHS Compliant

技術屬性

查找類似的料號
描述
二極體外殼樣式 SOT-23
最高工作溫度 150 °C
產品範圍 BZX84CxxxLT1G Series
功率耗散 250 mW
二極體安装 Surface Mount
引腳數 3
齊納電壓標稱值 3 V

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: PARTS...
HTSN: PARTS...
全部清除 比較 (0/10)