1N5935BRLG | onsemi 齐纳二極體 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

1N5935BRLG

Diode Zener Single 27V 5% 3W 2-Pin DO-41 T/R

1N5935BRLG | 齐纳二極體 | onsemi
onsemi
製造商: onsemi
替代料號: 1N5935BRLG
RoHS 10 Exempt

This is a complete series of 3.0 Watt Zener Diode Voltage Regulators with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this is in an axial-lead, transfer-molded plastic package that offers protection in all common environmental conditions.

技術參數

  • Zener Voltage 27 V
  • ESD Rating of Class 3 (>16 KV) per Human Body Model
  • Surge Rating of 98 Watts @ 1 ms
  • Maximum Limits Guaranteed On Up To Six Electrical Parameters
  • Package No Larger Than the Conventional 1 Watt Package
  • Pb-Free Packages are Available

技術屬性

查找類似的料號
描述
二極體安装 Through Hole
功率耗散 1
二極體外殼樣式 DO-41
齊納電壓標稱值 27
最高工作溫度 200

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: PARTS...
HTSN: PARTS...
全部清除 比較 (0/10)