FFSP0665B | onsemi 碳化矽蕭特基二極體 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

FFSP0665B

Silicon Carbide Schottky Diode, Single, 650 V, 6 A, 15 nC, TO-220, 2 Pins

FFSP0665B | 碳化矽蕭特基二極體 | onsemi
替代料號: FFSP0665B
RoHS 6 Compliant

FFSP0665B is a 6A, 650V, Silicon Carbide (SiC) schottky diode - EliteSiC. Silicon Carbide (SiC) schottky diode uses a completely new technology that provides superior switching performance and higher reliability compared to Silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance sets Silicon Carbide as the next generation of power semiconductor. System benefits include highest efficiency, faster operating frequency, increased power density, reduced EMI, and reduced system size and cost. Typical applications include general purpose, SMPS, solar inverter, UPS, power switching circuits.

技術參數

  • Max junction temperature 175C°
  • Avalanche rated 26mJ
  • High surge current capacity
  • Positive temperature coefficient
  • Ease of paralleling
  • No reverse recovery / no forward recovery
  • 15nC total capacitive charge at V = 400V
  • 1.7V max forward voltage at IF = 6A, TC = 25°C
  • 40µA max reverse current at VR = 650V, TC = 25°C
  • 2 pin TO-220 package

技術屬性

查找類似的料號
描述
引腳數 2
最高工作溫度 175 °C
二極體外殼樣式 Single
二極體外殼樣式 TO-220
正向平均電流 6 A
總電容電荷 15 nC
反向重複峰值電壓 650 V
二極體安装 Through Hole

ECCN/UNSPSC

描述
ECCN: EAR99
全部清除 比較 (0/10)