製造商:
Omron
閒置警告對話框
|
描述 | 值 |
---|---|---|
|
產品尺寸 | 20 x 10 x 15.9 mm |
|
Contact Arrangement | SPDT |
|
Operate Time | 10 ms |
|
Maximum Pick-Up Voltage | 3.75 V |
|
Minimum Dropout Voltage | 0.25 V |
|
Coil Resistance | 63 Ohm |
|
類型 | Power Relay |
|
引腳數 | 5 |
|
Maximum AC Voltage Rating | 277 V |
|
DC Coil Voltage | 5 V |
|
觸點材料 | Silver Alloy |
|
Maximum DC Voltage Rating | 30 V |
|
工作溫度 | -40 to 105 °C |
|
Maximum Current Rating AC | 10 A |
|
Maximum Current Rating DC | 10 A |
|
Coil Current | 80 mA |
|
Relay Construction | Non-Latching |
|
終止方法 | PC Pins |
|
安裝 | Through Hole |
描述 | 值 |
---|---|
ECCN: | EAR99 |