NRF52832-QFAA-R7 | Nordic Semiconductor 無線 SoC | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

NRF52832-QFAA-R7

Multiprotocol SoC, ANT, Bluetooth LE, 48 Pins, QFN-EP

NRF52832-QFAA-R7 | 無線 SoC | Nordic Semiconductor
Nordic Semiconductor
製造商: Nordic Semiconductor
替代料號: NRF52832-QFAA-R7
RoHS 10 Compliant

NRF52832-QFAA-R7 is a general-purpose multiprotocol SOC. It meets the challenges of a broad range of applications that need advanced Bluetooth® LE features, protocol concurrency and a rich and varied set of peripherals and features. In addition, it offers generous memory availability for both flash and RAM. The nRF52832 is multiprotocol capable with full protocol concurrency. It supports Bluetooth Low Energy, including the high-speed 2Mbps feature. Bluetooth mesh can be run concurrently with Bluetooth LE, enabling smartphones to provision, commission, configure and control mesh nodes. NFC, ANT and 2.4GHz proprietary protocols are also supported. It is built around an Arm® Cortex™-M4 CPU with floating point unit running at 64MHz. Applications include internet of things (IoT), personal area networks, interactive entertainment devices, A4WP wireless chargers and devices, remote control toys, computer peripherals and I/O devices.

技術參數

  • 2.4GHz transceiver, ARM® Cortex®-M4 32-bit processor with FPU, 64MHz
  • 1.7V to 3.6V supply voltage range, fully automatic LDO and DC/DC regulator system
  • Nordic SoftDevice ready, support for concurrent multi-protocol
  • 12-bit, 200ksps ADC - 8 configurable channels with programmable gain, 64 level comparator
  • 15 level low power comparator with wakeup from system OFF mode, temperature sensor
  • 32 general purpose I/O pins, 3x 4-channel pulse width modulator (PWM) unit with EasyDMA
  • Digital microphone interface (PDM), 5x 32-bit timer with counter mode
  • Programmable peripheral interconnect (PPI), quadrature decoder (QDEC)
  • 64Kb RAM, 512Kb flash
  • Operating temperature range from -40 to +85°C, QFN48 package

技術屬性

查找類似的料號
描述
工作溫度範圍 -40°C to 85°C
集成電路外殼/封裝 QFN-EP
SoC 類型 Multiprotocol SoC
電源電壓範圍 1.7V to 3.6V
應用 IoT, Personal Area N/W, Beacons, A4WP Wireless Chargers and Devices, Remote Control Toys, Computer P
協議 ANT, Bluetooth LE
引腳數 48
數據率 2 Mbps
產品範圍 NRF52832
接口 I2C, SPI, PDM, PWM, UART

ECCN/UNSPSC

描述
ECCN: 5A992.c
計劃交貨期 B: PARTS...
HTSN: PARTS...
全部清除 比較 (0/10)