HEF4043BT,653 | Nexperia 鎖存器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

HEF4043BT,653

Latch, HEF4043, SR, Tri State, 35 ns, 3 mA, 16 Pins, SOIC

HEF4043BT,653 | 鎖存器 | Nexperia
Nexperia
製造商: Nexperia
產品分類: 邏輯積體電路, 鎖存器
替代料號: HEF4043BT,653
RoHS 10 Compliant

The HEF4043B is a quad R/S latch with 3-state outputs with a common output enable input (OE). Each latch has an active HIGH set input (1S to 4S), an active HIGH reset input (1R to 4R) and an active HIGH 3-state output (1Q to 4Q). When OE is HIGH, the latch output (nQ) is determined by the nR and nS inputs. When OE is LOW, the latch outputs are in the high impedance OFF-state. OE does not affect the state of the latch. The high impedance off-state feature allows common bussing of the outputs. It operates over a recommended VDD power supply range of 3 V to 15 V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input.

技術參數

  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
  • Standardized symmetrical output characteristics
  • Specified from -40 °C to +85 °C
  • Complies with JEDEC standard JESD 13-B

技術屬性

查找類似的料號
描述
傳播時延 35 ns
最小電源電壓 3 V
集成電路外殼/封裝 SOIC
引腳數 16
最低工作溫度 -40 °C
輸出電流 3 mA
通道數 4
最大電源電壓 15 V
最高工作溫度 85 °C
位數 4bit
鎖存器類型 SR
邏輯系列/基數 HEF4043
邏輯 IC 基數 4043
芯片輸出類型 Tri State
邏輯 IC 系列 HEF4000B
元素數量 One

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 8542390000
HTSN: 8542390001
全部清除 比較 (0/10)