BZV55-C62115 | Nexperia 齐纳二極體 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

BZV55-C62115

Diode Zener Single 62V 5% 500mW 2-Pin Mini-MELF T/R

BZV55-C62115 | 齐纳二極體 | Nexperia
Nexperia
製造商: Nexperia
替代料號: BZV55-C62,115
RoHS 10 Exempt

Low-power voltage regulator diodes in small hermetically sealed glass SOD80C Surface-Mounted Device (SMD) packages. The diodes are available in the normalized E24 ±5 % (BZV55-C) tolerance range.The series consists of 37 types with nominal working voltages from 2.4 V to 75 V.

技術參數

  • Non-repetitive peak reverse power dissipation: ≤ 40 W
  • Total power dissipation: ≤ 500 mW
  • Low differential resistance
  • Tolerance: ±5 %
  • Small hermetically sealed glass SMD package
  • Wide working voltage range: nominal 62V (E24 range)

技術屬性

查找類似的料號
描述
最高工作溫度 200
齊納電壓標稱值 62
功率耗散 400
產品範圍 BZV55 Series
二極體外殼樣式 SOD-80C
二極體安装 Surface Mount

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 8541100050
HTSN: 8541100050
全部清除 比較 (0/10)