74LVC594ABQ,115 | Nexperia 移位暫存器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

74LVC594ABQ,115

Shift Register, 74LVC594A, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, DHVQFN

74LVC594ABQ,115 | 移位暫存器 | Nexperia
Nexperia
製造商: Nexperia
替代料號: 74LVC594ABQ,115
RoHS 10 Compliant

The 74LVC594A is an 8-bit serial-in/serial or parallel-out shift register with a storage register. Separate clock and reset inputs are provided on both shift and storage registers. The input can be driven from either 3.3 V or 5 V devices. This feature allows the use of this device in a mixed 3.3 V and 5 V environment. This device is fully specified for partial Power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down. The shift register has a serial input (DS) and a serial output (Q7S) for cascading purposes. Data is shifted on the positive-going transitions of the SHCP input. The data in the shift register is transferred to the storage register on a positive-going transition of the STCP input. If both clocks are connected together, the shift register will always be one clock pulse ahead of the storage register. A LOW level on one of the two register reset pins will clear the corresponding register.

技術參數

  • 5 V tolerant inputs/outputs for interfacing with 5 V logic
  • Wide supply voltage range from 1.2 V to 3.6 V
  • CMOS low-power consumption
  • Direct interface with TTL levels
  • Balanced propagation delays
  • All inputs have Schmitt-trigger action
  • Complies with JEDEC standard:
    • JESD8-7A (1.65 V to 1.95 V)
    • JESD8-5A (2.3 V to 2.7 V)
    • JESD8-C/JESD36 (2.7 V to 3.6 V)
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • CDM JESD22-C101E exceeds 1000 V
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

技術屬性

查找類似的料號
描述
最小電源電壓 1.65 V
最小工作電源電壓 1.2 V
最高工作溫度 125 °C
引腳數 16
最低工作溫度 -40 °C
集成電路外殼/封裝 DHVQFN
最大電源電壓 3.6 V
最大工作電源電壓 3.6 V
每個元件的位數 8 Bit
移位暫存器功能 Serial to Parallel, Serial to Serial
元素數量 1 Element
邏輯 IC 基數 74594
邏輯 IC 系列 74LVC
芯片輸出類型 Parallel, Serial
邏輯系列/基數 74LVC594A
傳播時延 5.2 ns

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 8542390000
HTSN: 8542390001
全部清除 比較 (0/10)