74LV595D,118 | Nexperia 移位暫存器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

74LV595D,118

Shift Register, 74LV595, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC

74LV595D,118 | 移位暫存器 | Nexperia
Nexperia
製造商: Nexperia
替代料號: 74LV595D,118
RoHS 6 Compliant

The 74LV595 is an 8 stage serial shift register with a storage register and 3-state outputs. Both the shift and storage register have separate clocks. It is a low-voltage Si-gate CMOS device and is pin and functionally compatible with the 74HC595 and 74HCT595. Data is shifted on the positive-going transitions of the SHCP input. The data in the shift register is transferred to the storage register on a positive-going transition of the STCP input. If both clocks are connected together, the shift register will always be one clock pulse ahead of the storage register. The shift register has a serial input (DS) and a serial output (Q7S) for cascading the device. It is also provided with an asynchronous reset input MR (active LOW) for all 8 shift register stages. The storage register has 8 parallel 3-state bus driver outputs. Data in the storage register appears at the output whenever the output enable input (OE) is LOW.

技術參數

  • Optimized for low voltage applications: 1.0 V to 3.6 V
  • Accepts TTL input levels between VCC = 2.7 V and VCC = 3.6 V
  • Typical output ground bounce < 0.8 V at VCC = 3.3 V and Tamb = 25 °C
  • Typical HIGH-level output voltage (VOH) undershoot: > 2 V at VCC = 3.3 V and Tamb = 25 °C
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Has a shift register with direct clear
  • Multiple package options
  • Output capability:
    • Parallel outputs; bus driver
    • serial output; standard
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V

技術屬性

查找類似的料號
描述
引腳數 16
邏輯 IC 系列 74LV
元素數量 1 Element
邏輯系列/基數 74LV595
移位暫存器功能 Serial to Parallel, Serial to Serial
邏輯 IC 基數 74595
芯片輸出類型 Tri State
每個元件的位數 8 Bit
最小工作電源電壓 1 V
傳播時延 100 ns
最小電源電壓 1 V
最低工作溫度 -40 °C
最大電源電壓 3.6 V
集成電路外殼/封裝 SOIC
最高工作溫度 125 °C
最大工作電源電壓 3.6 V

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 8542390000
HTSN: 8542310001
全部清除 比較 (0/10)