74HC594D,118 | Nexperia 移位暫存器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

74HC594D,118

Shift Register, 74HC594, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC

74HC594D,118 | 移位暫存器 | Nexperia
Nexperia
製造商: Nexperia
替代料號: 74HC594D,118
RoHS 10 Compliant

The 74HC594; 74HCT594 is a high-speed Si-gate CMOS device and is pin compatible with Low-Power Schottky TTL (LSTTL). The 74HC594; 74HCT594 is an 8-bit, non-inverting, serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. Separate clocks (SHCP and STCP) and direct overriding clears are provided on both the shift and storage registers. A serial output (Q7S) is provided for cascading purposes. Both the shift and storage register clocks are positive-edge triggered. If the user wishes to connect both clocks together, the shift register will always be one count pulse ahead of the storage register.

技術參數

  • Synchronous serial input and output
  • Complies with JEDEC standard No.7A
  • 8-bit parallel output
  • Shift and storage registers have independent direct clear and clocks
  • Independent clocks for shift and storage registers
  • 100 MHz (typical)
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

技術屬性

查找類似的料號
描述
集成電路外殼/封裝 SOIC
芯片輸出類型 Non Inverted
邏輯系列/基數 74HC594
元素數量 1 Element
邏輯 IC 基數 74594
移位暫存器功能 Serial to Parallel, Serial to Serial
每個元件的位數 8 Bit
傳播時延 150 ns
最大電源電壓 6 V
最低工作溫度 -40 °C
最小電源電壓 2 V
最高工作溫度 125 °C
引腳數 16
邏輯 IC 系列 74HC

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 8542390000
HTSN: 8542390001
全部清除 比較 (0/10)