74AVC1T45GN132 | Nexperia 轉換器/電平轉換器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

74AVC1T45GN132

Transceiver, Voltage Level Translator, 1 Input, 11.8 ns, 0.8 V to 3.6 V, 6 Pins, XSON

Nexperia
製造商: Nexperia
替代料號: 74AVC1T45GN,132
RoHS 10 Compliant

The 74AVC1T45 is a single bit, dual supply transceiver with 3-state output that enables bidirectional level translation. It features two 1-bit input-output ports (A and B), a direction control input (DIR) and dual supply pins (VCC(A) and VCC(B)). Both VCC(A) and VCC(B) can be supplied at any voltage between 0.8 V and 3.6 V making the device suitable for translating between any of the low voltage nodes (0.8 V, 1.2 V, 1.5 V, 1.8 V, 2.5 V and 3.3 V). Pins A and DIR are referenced to VCC(A) and pin B is referenced to VCC(B). A HIGH on DIR allows transmission from A to B and a LOW on DIR allows transmission from B to A. The device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing any damaging backflow current through the device when it is powered down. In suspend mode when either VCC(A) or VCC(B) are at GND level, both A and B are in the high-impedance OFF-state.

技術參數

Wide supply voltage range:  VCC(A): 0.8 V to 3.6 V  VCC(B): 0.8 V to 3.6 V  High noise immunity  Complies with JEDEC standards:  JESD8-12 (0.8 V to 1.3 V)  JESD8-11 (0.9 V to 1.65 V)  JESD8-7 (1.2 V to 1.95 V)  JESD8-5 (1.8 V to 2.7 V)  JESD8-B (2.7 V to 3.6 V)  ESD protection:  HBM JESD22-A114E Class 3B exceeds 8000 V  MM JESD22-A115-A exceeds 200 V  CDM JESD22-C101C exceeds 1000 V  Maximum data rates:  500 Mbit/s (1.8 V to 3.3 V translation)  320 Mbit/s (< 1.8 V to 3.3 V translation)  320 Mbit/s (translate to 2.5 V or 1.8 V)  280 Mbit/s (translate to 1.5 V)  240 Mbit/s (translate to 1.2 V)  Suspend mode  Latch-up performance exceeds 100 mA per JESD 78 Class II

技術屬性

查找類似的料號
描述
最低工作溫度 -40 °C
Number of Transmitters 2
最大電源電壓 3.6 V
引腳數 6
集成電路外殼/封裝 XSON
最高工作溫度 125 °C
傳播時延 11.8 ns
輸入數量 1
最小電源電壓 0.8 V
輸出電流 12 mA
邏輯類型 Transceiver, Voltage Level Translator
Number of Receivers 2
Maximum Data Rate 500 Mbps

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 8542390000
HTSN: 8542390001
全部清除 比較 (0/10)