LQG15HS3N0B02D | Murata 多層電感器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

LQG15HS3N0B02D

Multilayer Inductor, 3 nH, 0.125 ohm, 6 GHz, 800 mA, 0402 [1005 Metric], LQG15HS_02 Series

LQG15HS3N0B02D | 多層電感器 | Murata
Murata
製造商: Murata
替代料號: LQG15HS3N0B02D
RoHS 10 Compliant

The multilayer structure of LQG make it easy to be smaller shape, lower cost than wound structure. While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications. The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.Based on the long market results, this product realize high reliability to meet automotive market.

技術參數

  • Line-up with wide range of inductance values
  • Higher reliability

技術屬性

查找類似的料號
描述
電感容差 0.1
最大直流電阻 125
電感器外殼/封裝 402
直流電流額定值 800
自諧振頻率 6
產品範圍 LQG15HS_02 Series
電感 3 nH
產品長度 1
產品寬度 0.5 mm
芯材 Air
電感器結構 Unshielded

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 8504.50.00.00
HTSN: 8504.50.80.00
全部清除 比較 (0/10)