DE2E3KY222MA3BM02F | Murata 抑製陶瓷電容器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

DE2E3KY222MA3BM02F

Ceramic Suppression Capacitor, 2200 pF, ± 20%, X1 / Y2, 250 Vac, 250 Vac, Radial Leaded

DE2E3KY222MA3BM02F | 抑製陶瓷電容器 | Murata
Murata
製造商: Murata
替代料號: DE2E3KY222MA3BM02F
RoHS 10 Compliant

Ceramic Suppression Capacitor, 2200 pF, ± 20%, X1 / Y2, 250 Vac, 250 Vac, Radial Leaded

技術參數

  • X1/Y2 Class product which has acquired Safety Standard Certification in 11 countries around the world. (Recommend type KY as a small-sized standard type).
  • Line up of AC300V rated voltage products, in addition to the conventional AC250V.
  • Coated with a flame-retardant epoxy resin (equivalent to UL94V-0), and guaranteed to operating temperature up to 125ºC.
  • 2200pF Capacitance
  • 250Vac(r.m.s.) Rated voltage

技術屬性

查找類似的料號
描述
最高工作溫度 125 °C
額定電壓 Y 250 Vac
額定電壓 X 250 Vac
抑制類 X1 / Y2
電容器安裝 Through Hole
電容 2200 pF
電容容差 20%
引線間距 7.5 mm
最低工作溫度 -40 °C

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: PARTS...
HTSN: PARTS...
全部清除 比較 (0/10)