CSTCW24M0X53-R0 | Murata 諧振器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

CSTCW24M0X53-R0

Resonator, Ceramic, 0.2 %, Surface Mount, 3 Pins, 80 Ohms, 0.5 %, CSTCW

CSTCW24M0X53-R0 | 諧振器 | Murata
Murata
製造商: Murata
產品分類: 時脈和計時, 諧振器
替代料號: CSTCW24M0X53-R0
RoHS 10 Compliant

Chip type CERALOCKr with built-in load capacitors provides high accuracy in an extremely small package. MURATA's frequency adjustment and package technology expertise has enabled the development of the chip CERALOCKr with built-in load capacitors.

技術參數

  • The series are high accuracy resonators whose total tolerance is available for less than ±3,000ppm.
  • The series has high reliability and is available for a wide temperature range.
  • Oscillation circuits do not require external load capacitors.
  • The series is available for a wide frequency range.
  • The resonators are extremely small and have a low profile.
  • No adjustment is necessary for oscillation circuits.

技術屬性

查找類似的料號
描述
最高工作溫度 80 °C
最低工作溫度 -20 °C
Resonant Case / Package SMD
Resonant Mounting Surface Mount
Frequency Stability + / - 0.2 %
共振頻率 24 MHz
Resonant Impedance 80 Ohm
Resonant Type Ceramic
Frequency Tolerance + / - 0.5 %
引腳數 3
ESR 80 Ohm
產品範圍 CSTCW Series
Resonant Dimensions 2.5mm x 2mm x 1mm

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: PARTS...
HTSN: PARTS...
全部清除 比較 (0/10)