製造商:
Molex
閒置警告對話框
FAKRA II SMB connectors, with 360° rotation and secondary locking latch deliver easy cable routing between antennas and multi-media units while meeting the USCAR requirements for on-board telematics systems.
The FAKRA II SMB product meets both American USCAR and German FAKRA automotive standards. The FAKRA II SMB connector system retains the high-performing, cost-effective RF attributes as the original FAKRA connector series.
The enhanced features meet the continued mechanical and environmental requirements of the automotive industry.
技術參數
|
描述 | 值 |
---|---|---|
|
觸點電鍍 | Gold |
|
連接器安裝 | Through Hole |
|
觸點材料 | Brass|Phosphor Bronze |
|
阻抗 | 50 Ohm |
|
連接器主體樣式 | Right Angle |
|
同軸終端 | Solder |
描述 | 值 |
---|---|
ECCN: | EAR99 |
計劃交貨期 B: | 8536904000 |
HTSN: | 8537109170 |