39-30-1041 | Molex Power Connectors | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

39-30-1041

Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 4 Contacts, Through Hole Right Angle

39-30-1041 | Power Connectors | Molex
Molex
製造商: Molex
產品分類: Connectors, Power Connectors
替代料號: 0039301041
RoHS 10 Compliant

Mini fit Jr. Power Connectors are designed for high current / high density applications. These connectors are ideal for wire to wire and wire to board configurations.

技術參數

  • Positive locking and scoop-proof housings
  • Fully isolated terminals
  • Polarized mating geometry ensures mismating
  • Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals

技術屬性

查找類似的料號
描述
終止方法 Solder
極性 Header
產品長度 9.6 mm
工作溫度 -40 to 105 °C
Pitch 4.2000 mm
Body Orientation Right Angle
觸點電鍍 Gold
產品尺寸 9.6 x 19.4 mm
最高加工溫度 240
鉛完成 Gold
Base/Housing Material Polyamide 66
安裝 Through Hole
觸點材料 Brass

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 8536.69.40.30
HTSN: 8536.69.40.30
全部清除 比較 (0/10)