MTFC16GAPALBH-IT | Micron 閃存卡 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

MTFC16GAPALBH-IT

Flash Memory Card, Embedded MultiMedia Card (eMMC) 5.1, 16 GB, MTFC Series

MTFC16GAPALBH-IT | 閃存卡 | Micron
Micron
製造商: Micron
產品分類: 存儲器, 閃存卡
替代料號: MTFC16GAPALBH-IT
RoHS 6 Compliant
NCNR

Flash Memory Card, Embedded MultiMedia Card (eMMC) 5.1, 16 GB, MTFC Series

技術參數

MultiMediaCard (MMC) controller and NAND Flash
  • JEDEC/MMC standard version 5.1-compliant (JEDEC Standard No. JESD84-B51)
  • VCC: 2.7–3.6V
  • VCCQ (dual voltage): 1.70–1.95V; 2.7–3.6V
    • Advanced 12-signal interface
    • ×1, ×4, and ×8 I/Os, selectable by host
    • e.MMC I/F boot frequency: 0 to 52 MHz
    • e.MMC I/F clock frequency: 0 to 200 MHz
    • HS200/HS400 mode
    • Command classes: class 0 (basic); class 2 (block read); class 4 (block write); class 5 (erase); class 6 (write protection); class 7 (lock card)
    • Command queue
    • BKOPS control
    • Temporary write protection
    • Boot operation (high-speed boot)
    • Sleep mode
    • Replay-protected memory block (RPMB)
    • Hardware reset signal
    • Multiple partitions with enhanced attribute
    • Permanent and power-on write protection
    • High-priority interrupt (HPI)
    • Data strobe pin
    • Field firmware update (FFU)
    • Device health report
    • Sleep notification
    • Background operation
    • Reliable write
    • Discard and sanitize
    • Power-off notification
    • Backward compatible with previous MMC
    • ECC and block management implemented

技術屬性

查找類似的料號
描述
產品尺寸 11.5 x 13 x 0.846(Max) mm
工作電源電壓 12 V
產品範圍 MTFC Series
最低工作溫度 -40 °C
集成電路外殼/封裝 TFBGA
引腳數 153
額定電源電壓 3.6 V
集成電路貼裝 Surface Mount
工作溫度 -40 to 85 °C
閃存卡類型 Embedded MultiMedia Card (eMMC) 5.1
引腳數 153
類型 Embedded MMC
存儲器容量 16 GB
存儲密度 16
最高工作溫度 85 °C

ECCN/UNSPSC

描述
ECCN: 3A991.b.1.a
計劃交貨期 B: 8542330000
HTSN: 8542330001
全部清除 比較 (0/10)