MT29C2G24MAAAAKAMD-5 IT | Micron 組合存儲器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

MT29C2G24MAAAAKAMD-5 IT

Combo Mem 256Mx8 Flash + 32Mx32 DDR SDRAM 1.8V 130-Pin VF-BGA

MT29C2G24MAAAAKAMD-5 IT | 組合存儲器 | Micron
Micron
製造商: Micron
產品分類: 記憶體, 組合存儲器
替代料號: MT29C2G24MAAAAKAMD-5 IT
RoHS 10 Compliant
NCNR
Obsolete

Micron package-on-package (PoP) products combine NAND Flash and Mobile LPDRAM devices in a single MCP. These products target mobile applications with low-power, high-performance, and minimal package-footprint design requirements. The NAND Flash and Mobile LPDRAM devices are also members of the Micron discrete memory products portfolio. The NAND Flash and Mobile LPDRAM devices are packaged with separate interfaces (no shared address, control, data, or power balls). This bus architecture supports an optimized interface to processors with separate NAND Flash and Mobile LPDRAM buses. The NAND Flash and Mobile LPDRAM devices have separate core power connections and share a common ground (i.e., VSS is tied together on the two devices). The bus architecture of this device also supports separate NAND Flash and Mobile LPDRAM functionality without concern for device interaction.

技術參數

  • Micron® NAND Flash and Mobile LPDRAM components
  • RoHS-compliant, “green” package
  • Separate NAND Flash and Mobile LPDRAM interfaces
  • Space-saving package-on-package combination
  • Low-voltage operation (1.70–1.95V)
  • Industrial temperature range: –40°C to +85°C
  • NAND Flash-Specific Features
  • Organization
    • Page size
    • x8: 2112 bytes (2048 + 64 bytes)
    • x16: 1056 words (1024 + 32 words)
    • Block size: 64 pages (128K + 4K bytes)
  • Mobile LPDRAM-Specific Features
  • No external voltage reference required
  • No minimum clock rate requirement
  • 1.8V LVCMOS-compatible inputs
  • Programmable burst lengths
  • Partial-array self refresh (PASR)
  • Deep power-down (DPD) mode
  • Selectable output drive strength
  • STATUS REGISTER READ (SRR) supported

技術屬性

查找類似的料號
描述
引腳數 130
集成電路外殼/封裝 VFBGA
額定電源電壓 1.8 V
最高工作溫度 85 °C
最低工作溫度 -40 °C
集成電路貼裝 Surface Mount

ECCN/UNSPSC

描述
ECCN: 3A991.a.1
計劃交貨期 B: PARTS...
HTSN: PARTS...

文件

您需要登錄才能查看內容
Add To Bom

文檔

標題 下載 類別 發布日期
MIC4-MIC_31901 PCN EOL-Documentation 20160109
MIC4-MIC_31901 PCN Other-Documents 20160109
MIC4-PCN_31901 PCN EOL-Documentation 20160109
全部清除 比較 (0/10)